Part Details for PIC12LF1572-E/MS by Microchip Technology Inc
Overview of PIC12LF1572-E/MS by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC12LF1572-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X8929
|
Newark | Mcu, 8Bit, 32Mhz, Msop-8, Product Range:Pic12 Family Pic12Lf157X Series Microcontrollers, Device Core:Pic12, Operating Frequency Max:32Mhz, Program Memory Size:3.5Kb, No. Of Pins:8Pins, Ic Case/Package:Msop, No. Of I/O S:6I/O S Rohs Compliant: Yes |Microchip PIC12LF1572-E/MS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7420 | Buy Now |
DISTI #
PIC12LF1572-E/MS-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
2076 In Stock |
|
$0.7000 / $0.8500 | Buy Now |
DISTI #
PIC12LF1572-E/MS
|
Avnet Americas | MCU 8-Bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V 8-Pin MSOP Tube - Rail/Tube (Alt: PIC12LF1572-E/MS) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.7000 / $0.8500 | Buy Now |
DISTI #
579-PIC12LF1572-E/MS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16-bit PWMComparator EUSAR RoHS: Compliant | 100 |
|
$0.7000 / $0.8500 | Buy Now |
DISTI #
PIC12LF1572-E/MS
|
Microchip Technology Inc | 3.5KB FLASH, 256 RAM, 6 I/Os, 3x 16B PWM, 10bit ADC, 5b DAC, Comp, CWG, EUSART, Projected EOL: 2039-12-05 RoHS: Compliant pbFree: Yes |
3200 Alternates Available |
|
$0.6200 / $0.8500 | Buy Now |
DISTI #
70572551
|
RS | 3.5KB, 256 RAM, 16-bit PWM, Comparator, DAC, ADC, CWG, EUSART | Microchip Technology Inc. PIC12LF1572-E/MS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1900 / $1.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.7380 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 12F - 8-Bit - 32MHz - 6 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 RAM - 1.8 to 3.6V - 8-MSOP. RoHS: Compliant | 3200 Factory Stock |
|
$0.7550 / $1.1000 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 3.5KB FLASH 8MSOP | 5200 |
|
RFQ | |
|
NAC | 3.5KB, 256 RAM, 16-bit PWM, Comparator, DAC, ADC, CWG, EUSART - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 2600 |
|
$0.7400 / $0.9100 | Buy Now |
Part Details for PIC12LF1572-E/MS
PIC12LF1572-E/MS CAD Models
PIC12LF1572-E/MS Part Data Attributes
|
PIC12LF1572-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12LF1572-E/MS
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC12LF1572-E/MS
This table gives cross-reference parts and alternative options found for PIC12LF1572-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12LF1572-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12LF1572T-E/MS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12LF1572-E/MS vs PIC12LF1572T-E/MS |
PIC12F1572T-E/MSVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12LF1572-E/MS vs PIC12F1572T-E/MSVAO |
PIC12LF1572-I/MS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12LF1572-E/MS vs PIC12LF1572-I/MS |
PIC12F1572-I/MSVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12LF1572-E/MS vs PIC12F1572-I/MSVAO |
PIC12F1572-E/MSVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12LF1572-E/MS vs PIC12F1572-E/MSVAO |
PIC12LF1572T-I/MS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12LF1572-E/MS vs PIC12LF1572T-I/MS |
PIC12F1572T-I/MS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12LF1572-E/MS vs PIC12F1572T-I/MS |
PIC12F1572T-I/MSVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12LF1572-E/MS vs PIC12F1572T-I/MSVAO |
PIC12F1572-I/MS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12LF1572-E/MS vs PIC12F1572-I/MS |