Part Details for PIC12F1572-E/MSVAO by Microchip Technology Inc
Overview of PIC12F1572-E/MSVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for PIC12F1572-E/MSVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 31300 Factory Stock |
|
$0 | Buy Now | |
|
Ameya Holding Limited | 40180 |
|
RFQ |
Part Details for PIC12F1572-E/MSVAO
PIC12F1572-E/MSVAO CAD Models
PIC12F1572-E/MSVAO Part Data Attributes
|
PIC12F1572-E/MSVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F1572-E/MSVAO
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 8 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 256 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 2.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC12F1572-E/MSVAO
This table gives cross-reference parts and alternative options found for PIC12F1572-E/MSVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F1572-E/MSVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12LF1572T-E/MS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12F1572-E/MSVAO vs PIC12LF1572T-E/MS |
PIC12F1572T-E/MSVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12F1572-E/MSVAO vs PIC12F1572T-E/MSVAO |
PIC12LF1572-I/MS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12F1572-E/MSVAO vs PIC12LF1572-I/MS |
PIC12F1572-I/MSVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12F1572-E/MSVAO vs PIC12F1572-I/MSVAO |
PIC12LF1572T-I/MS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12F1572-E/MSVAO vs PIC12LF1572T-I/MS |
PIC12F1572T-I/MS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12F1572-E/MSVAO vs PIC12F1572T-I/MS |
PIC12F1572T-I/MSVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12F1572-E/MSVAO vs PIC12F1572T-I/MSVAO |
PIC12F1572-I/MS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12F1572-E/MSVAO vs PIC12F1572-I/MS |