Part Details for PIC12F629-I/P022 by Microchip Technology Inc
Overview of PIC12F629-I/P022 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PIC12F629-I/P022
PIC12F629-I/P022 CAD Models
PIC12F629-I/P022 Part Data Attributes:
|
PIC12F629-I/P022
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F629-I/P022
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | CAN ALSO OPERATE AT 4MHZ AT 2VMIN SUPPLY AND 10MHZ AT 3V MIN SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Low Power Mode | NO | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1792 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC12F629-I/P022
This table gives cross-reference parts and alternative options found for PIC12F629-I/P022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F629-I/P022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12F629-E/P | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | PIC12F629-I/P022 vs PIC12F629-E/P |
PIC12F629-I/PG | 8-Pin, Flash-Based 8-Bit CMOS Microcontrollers, -40C to +85C, 8-PDIP, TUBE | Microchip Technology Inc | PIC12F629-I/P022 vs PIC12F629-I/PG |
PIC12F629-I/P024 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | PIC12F629-I/P022 vs PIC12F629-I/P024 |
PIC12F629-I/P | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | PIC12F629-I/P022 vs PIC12F629-I/P |
PIC12F629-I/P021 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | PIC12F629-I/P022 vs PIC12F629-I/P021 |
PIC12F629-C/P | 8-Pin, Flash-Based 8-Bit CMOS Microcontrollers, 0C to +70C, 8-PDIP, TUBE | Microchip Technology Inc | PIC12F629-I/P022 vs PIC12F629-C/P |