-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, MLF-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC0672
|
Newark | Dfn-S 1.75 Kb Flash, 64 Ram, 6 I/O Rohs Compliant: Yes |Microchip PIC12F629-I/MF Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$1.2400 / $1.3600 | Buy Now |
DISTI #
96K3772
|
Newark | Microcontroller Mcu, 8 Bit, Pic12, 20Mhz, Dfn-8, Product Range:Pic12 Microcontrollers, Device Core:Pic12, Operating Frequency Max:20Mhz, Program Memory Size:1.75Kb, No. Of Pins:8Pins, Ic Case/Package:Dfn, No. Of I/O S:5I/O S Rohs Compliant: Yes |Microchip PIC12F629-I/MF Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 | Buy Now |
DISTI #
PIC12F629-I/MF-ND
|
DigiKey | IC MCU 8BIT 1.75KB FLASH 8DFN-S Min Qty: 1 Lead time: 4 Weeks Container: Tube |
582 In Stock |
|
$1.2000 / $1.2600 | Buy Now |
DISTI #
PIC12F629-I/MF
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin DFN-S EP Tube - Rail/Tube (Alt: PIC12F629-I/MF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 91 |
|
$1.1205 | Buy Now |
DISTI #
579-PIC12F629-I/MF
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O Ind Temp DFN8 RoHS: Compliant | 3470 |
|
$1.2000 / $1.2600 | Buy Now |
DISTI #
PIC12F629-I/MF
|
Microchip Technology Inc | No description available, Projected EOL: 2034-08-21 RoHS: Compliant pbFree: Yes |
5340 Alternates Available |
|
$1.0500 / $1.2600 | Buy Now |
DISTI #
70413880
|
RS | MCU 1.75K Flash 128B EEPROM 64B RAM DFN8 | Microchip Technology Inc. PIC12F629-I/MF RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0600 / $2.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$1.4000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 12F - 8-Bit - 20MHz - 5 I/O - 1.75KB (1K x 14) FLASH Program Memory - 128 x 8 EEPROM - 64 x 8 RAM - 2 to 5.5V - 8-DFN-S (6x5). RoHS: Compliant | 5340 Factory Stock |
|
$1.3000 / $1.9000 | Buy Now |
|
Ameya Holding Limited | PIC12F629-I/MF, 8 bit PIC 微控制器, 20MHz, 1024 x 14 字,128 B ROM 闪存, 64 B RAM, 8针 DFN-S封装 | 5340 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC12F629-I/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F629-I/MF
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, MLF-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | MLF-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | OPERATE AT 4MHZ AT 2VMIN | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.20,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1792 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC12F629-I/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F629-I/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12F629-E/MF | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, MLF-8 | Microchip Technology Inc | PIC12F629-I/MF vs PIC12F629-E/MF |
PIC12F629T-E/MF | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, MLF-8 | Microchip Technology Inc | PIC12F629-I/MF vs PIC12F629T-E/MF |
PIC12F629T-I/MF | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, MLF-8 | Microchip Technology Inc | PIC12F629-I/MF vs PIC12F629T-I/MF |