Part Details for PIC12F629-E/SN by Microchip Technology Inc
Overview of PIC12F629-E/SN by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC12F629-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W8334
|
Newark | 8 Bit Microcontroller, Flash, Pic12F6Xx, 20 Mhz, 1.75 Kb, 64 Byte, 8, Soic Rohs Compliant: Yes |Microchip PIC12F629-E/SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 453 |
|
$1.4000 | Buy Now |
DISTI #
92C4334
|
Newark | Microcontroller Mcu, 8 Bit, Pic12, 20Mhz, Soic-8, Product Range:Pic12 Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:1.75Kb, Ram Memory Size:64Byte, No. Of Pins:8Pins, Mcu Case Style:Soic, No. Of I/O S:5I/O S, No. Of Timers:2Rohs Compliant: Yes |Microchip PIC12F629-E/SN Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 | Buy Now |
DISTI #
PIC12F629-E/SN-ND
|
DigiKey | IC MCU 8BIT 1.75KB FLASH 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
13462 In Stock |
|
$1.3500 | Buy Now |
DISTI #
PIC12F629-E/SN
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: PIC12F629-E/SN) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.2000 | Buy Now |
DISTI #
579-PIC12F629-E/SN
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O Ext Temp SOIC8 RoHS: Compliant | 236 |
|
$1.3500 | Buy Now |
DISTI #
PIC12F629-E/SN
|
Microchip Technology Inc | 8 pin PIC with 10 bit A2D, flash, comparator, midrange core, Projected EOL: 2034-10-09 RoHS: Compliant pbFree: Yes |
60 Alternates Available |
|
$1.0100 / $1.2000 | Buy Now |
DISTI #
70045473
|
RS | PIC12F629-E/SN,8bit PIC Microcontroller,20MHz,1024 words Flash,8-Pin SOIC | Microchip Technology Inc. PIC12F629-E/SN RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3800 / $1.6200 | RFQ |
|
Future Electronics | PIC12F Series 1.75 kB Flash 64 B SRAM SMT 8-Bit Microcontroller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 579Tube |
|
$1.4200 / $1.6100 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 12F - 8-Bit - 20MHz - 5 I/O - 1.75KB (1K x 14) FLASH Program Memory - 128 x 8 EEPROM - 64 x 8 RAM - 2 to 5.5V - 8-SOIC. RoHS: Compliant | 0 |
|
$1.2700 / $1.4800 | Buy Now |
|
Bristol Electronics | 316 |
|
RFQ |
Part Details for PIC12F629-E/SN
PIC12F629-E/SN CAD Models
PIC12F629-E/SN Part Data Attributes:
|
PIC12F629-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F629-E/SN
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | OPERATE AT 4MHZ AT 2VMIN | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1792 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC12F629-E/SN
This table gives cross-reference parts and alternative options found for PIC12F629-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F629-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12F629T-I/SN020G | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | PIC12F629-E/SN vs PIC12F629T-I/SN020G |
PIC12F629T-I/SN230 | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12F629-E/SN vs PIC12F629T-I/SN230 |
PIC12F629T-E/SNG | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | PIC12F629-E/SN vs PIC12F629T-E/SNG |
PIC12F629-I/SNVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12F629-E/SN vs PIC12F629-I/SNVAO |
PIC12F629T-I/SN020 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | PIC12F629-E/SN vs PIC12F629T-I/SN020 |
PIC12F629T-E/SN226 | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12F629-E/SN vs PIC12F629T-E/SN226 |
PIC12F629-E/SNG | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | PIC12F629-E/SN vs PIC12F629-E/SNG |
PIC12F629T-I/SNVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12F629-E/SN vs PIC12F629T-I/SNVAO |
PIC12F629T-C/SN | 8-Pin, Flash-Based 8-Bit CMOS Microcontrollers, 0C to +70C, 8-SOIC 150mil, T/R | Microchip Technology Inc | PIC12F629-E/SN vs PIC12F629T-C/SN |
PIC12F629T-I/SN | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | PIC12F629-E/SN vs PIC12F629T-I/SN |