Part Details for PIC12F508T-I/SN by Microchip Technology Inc
Overview of PIC12F508T-I/SN by Microchip Technology Inc
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC12F508T-I/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H0421
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip PIC12F508T-I/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7320 | Buy Now |
DISTI #
PIC12F508T-I/SNCT-ND
|
DigiKey | IC MCU 8BIT 768B FLASH 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
4211 In Stock |
|
$0.7375 / $0.8400 | Buy Now |
DISTI #
PIC12F508T-I/SN
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 768byte Flash 2.5V/3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: PIC12F508T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6900 / $0.8400 | Buy Now |
DISTI #
579-PIC12F508T-I/SN
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1 KB 25 RAM 6 I/O Ind Temp SOIC8 RoHS: Compliant | 5238 |
|
$0.7380 / $0.8400 | Buy Now |
DISTI #
E54:1762_00055385
|
Arrow Electronics | MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks Date Code: 2323 | Europe - 3300 |
|
$0.7149 | Buy Now |
DISTI #
V72:2272_06453953
|
Arrow Electronics | MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2319 Container: Cut Strips | Americas - 568 |
|
$0.7919 / $0.8592 | Buy Now |
DISTI #
PIC12F508T-I/SN
|
Microchip Technology Inc | N/A, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
10574 Alternates Available |
|
$0.6000 / $0.8400 | Buy Now |
DISTI #
70451600
|
RS | 768 B Flash, 25 RAM, 6 I/O8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. PIC12F508T-I/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2800 / $1.5000 | RFQ |
|
Future Electronics | PIC12F Series 768 B Flash 25 B SRAM SMT 8-Bit Microcontroller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$0.7350 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC12 PIC RISC 768B EPROM 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R RoHS: Compliant |
11200 In Stock |
|
$0.7010 / $0.7230 | Buy Now |
Part Details for PIC12F508T-I/SN
PIC12F508T-I/SN CAD Models
PIC12F508T-I/SN Part Data Attributes:
|
PIC12F508T-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F508T-I/SN
Microchip Technology Inc
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC12 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 25 | |
ROM (words) | 768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 4 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC12F508T-I/SN
This table gives cross-reference parts and alternative options found for PIC12F508T-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F508T-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12F508-I/SN | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | PIC12F508T-I/SN vs PIC12F508-I/SN |
PIC12F508-E/SNVAO | RISC Microcontroller, 8-Bit, FLASH, 4MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12F508T-I/SN vs PIC12F508-E/SNVAO |
PIC12F508T-I/SNVAO | RISC Microcontroller, 8-Bit, FLASH, 4MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12F508T-I/SN vs PIC12F508T-I/SNVAO |
PIC12F508T-E/SNVAO | RISC Microcontroller, 8-Bit, FLASH, 4MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12F508T-I/SN vs PIC12F508T-E/SNVAO |
PIC12F508T-E/SN | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | PIC12F508T-I/SN vs PIC12F508T-E/SN |
PIC12F508-I/SNVAO | RISC Microcontroller, 8-Bit, FLASH, 4MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12F508T-I/SN vs PIC12F508-I/SNVAO |
PIC12F508-E/SN | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | PIC12F508T-I/SN vs PIC12F508-E/SN |