-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K3431
|
Newark | Microcontroller Mcu, 8 Bit, Pic12, 4Mhz, Soic-8, Product Range:Pic12 Family Pic12C5Xx Series Microcontrollers, Device Core:Pic12, Operating Frequency Max:4Mhz, Program Memory Size:768Byte, No. Of Pins:8Pins, Ic Case/Package:Soij Rohs Compliant: Yes |Microchip PIC12C508-04/SM Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 | Buy Now |
DISTI #
PIC12C508-04/SM-ND
|
DigiKey | IC MCU 8BIT 768B OTP 8SOIJ Min Qty: 1 Lead time: 5 Weeks Container: Tube |
265 In Stock |
|
$2.0900 / $2.4000 | Buy Now |
DISTI #
PIC12C508-04/SM
|
Avnet Americas | MCU 8-Bit PIC12 PIC RISC 768Byte EPROM 3.3V/5V 8-Pin SOIJ Tube - Rail/Tube (Alt: PIC12C508-04/SM) RoHS: Compliant Min Qty: 360 Package Multiple: 90 Container: Tube | 0 |
|
$2.0900 / $2.4000 | Buy Now |
DISTI #
579-PIC12C508-04/SM
|
Mouser Electronics | 8-bit Microcontrollers - MCU .75KB 25 RAM 6 I/O 4 MHz SOIC8 RoHS: Compliant | 923 |
|
$2.0900 / $2.4000 | Buy Now |
DISTI #
PIC12C508-04/SM
|
Microchip Technology Inc | MCU CMOS 8LD .5K EPRM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
638 Alternates Available |
|
$1.8400 / $2.4000 | Buy Now |
DISTI #
70046891
|
RS | Microchip PIC12C508-04/SM,8bit PIC12C Microcontroller,4MHz,0.75kb OTP,8-Pin SOIC | Microchip Technology Inc. PIC12C508-04/SM RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0400 / $2.4000 | RFQ |
|
Future Electronics | PIC12C Series 768 B Flash 25 B SRAM SMT 8-Bit Microcontroller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 90 Container: Tube | 0Tube |
|
$2.0400 / $2.3000 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC12 PIC RISC 768byte EPROM 3.3V/5V 8-Pin SOIJ Tube RoHS: Compliant |
90 In Stock 630 Factory Stock |
|
$1.8300 / $2.1400 | Buy Now |
DISTI #
79367593
|
Verical | MCU 8-bit PIC RISC 768B EPROM 3.3V/5V 8-Pin SOIJ Tube RoHS: Compliant Min Qty: 90 Package Multiple: 90 Date Code: 2301 | Americas - 270 |
|
$1.9970 / $2.0830 | Buy Now |
DISTI #
66294869
|
Verical | MCU 8-bit PIC RISC 768B EPROM 3.3V/5V 8-Pin SOIJ Tube RoHS: Compliant Min Qty: 90 Package Multiple: 90 Date Code: 2252 | Americas - 90 |
|
$2.8158 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC12C508-04/SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12C508-04/SM
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.208 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 1996-05-10 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.28 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 25 | |
ROM (words) | 512 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2 mm | |
Speed | 4 MHz | |
Supply Current-Max | 2.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.25 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC12C508-04/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12C508-04/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12C508-04I/SM | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8 | Microchip Technology Inc | PIC12C508-04/SM vs PIC12C508-04I/SM |
PIC12C508T-04/SM | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8 | Microchip Technology Inc | PIC12C508-04/SM vs PIC12C508T-04/SM |