PI7C8154BNA-80E
Description: PCI Bus Controller, CMOS, PBGA304, PLASTIC, BGA-304

Overview of PI7C8154BNA-80E by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for PI7C8154BNA-80E by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI7C8154BNA-80E by Diodes Incorporated

PI7C8154BNA-80E
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
BGA,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Address Bus Width
32
Clock Frequency-Max
80 MHz
External Data Bus Width
32
JESD-30 Code
S-PBGA-B304
JESD-609 Code
e1
Length
31 mm
Moisture Sensitivity Level
3
Number of Terminals
304
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.53 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
31 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, PCI
Want to compare parts?
  1. PI7C8154BNA-80E
    Diodes Incorporated
    PCI Bus Controller, CMOS, PBGA304, PLASTIC, BGA-304
    VS

Alternate Parts for PI7C8154BNA-80E

This table gives cross-reference parts and alternative options found for PI7C8154BNA-80E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI7C8154BNA-80E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI7C8154BNA-80E PCI Bus Controller, CMOS, PBGA304, PLASTIC, BGA-304 Pericom Semiconductor Corporation PI7C8154BNA-80E vs PI7C8154BNA-80E
Part Number Description Manufacturer Compare
PI7C8154BNA-80E PCI Bus Controller, CMOS, PBGA304, PLASTIC, BGA-304 Pericom Semiconductor Corporation PI7C8154BNA-80E vs PI7C8154BNA-80E
21154-BE PCI Bus Controller, CMOS, PBGA304, PLASTIC, BGA-304 Intel Corporation PI7C8154BNA-80E vs 21154-BE
PI7C8154BNA PCI Bus Controller, CMOS, PBGA304, PLASTIC, BGA-304 Pericom Semiconductor Corporation PI7C8154BNA-80E vs PI7C8154BNA
PI7C8154ANAE PCI Bus Controller, CMOS, PBGA304, LEAD FREE, PLASTIC, BGA-304 Pericom Semiconductor Corporation PI7C8154BNA-80E vs PI7C8154ANAE
PI7C8154BNAE PCI Bus Controller, CMOS, PBGA304, GREEN, PLASTIC, BGA-304 Diodes Incorporated PI7C8154BNA-80E vs PI7C8154BNAE
PI7C8154BNAIE PCI Bus Controller, CMOS, PBGA304, GREEN, PLASTIC, BGA-304 Pericom Semiconductor Corporation PI7C8154BNA-80E vs PI7C8154BNAIE
PI7C8154BNAE-80 PCI Bus Controller, CMOS, PBGA304, GREEN, PLASTIC, BGA-304 Pericom Semiconductor Corporation PI7C8154BNA-80E vs PI7C8154BNAE-80

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI7C8154BNA-80E by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI7C8154BNA-80E by Diodes Incorporated

Select Manufacturer
Which Manufacturer of PI7C8154BNA-80E would you like to use for your alert(s)?
  • Please alert me when PI7C8154BNA-80E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI7C8154BNA-80E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI7C8154BNA-80E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI7C8154BNA-80E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI7C8154BNA-80E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI7C8154BNA-80E by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: