Part Details for PI74SSTVF16857AK by Pericom Semiconductor Corporation
Overview of PI74SSTVF16857AK by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI74SSTVF16857AK
PI74SSTVF16857AK CAD Models
PI74SSTVF16857AK Part Data Attributes
|
PI74SSTVF16857AK
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI74SSTVF16857AK
Pericom Semiconductor Corporation
D Flip-Flop, SSTV Series, 1-Func, 14-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP48,.25,16 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | SSTV | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 1.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
fmax-Min | 210 MHz |
Alternate Parts for PI74SSTVF16857AK
This table gives cross-reference parts and alternative options found for PI74SSTVF16857AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74SSTVF16857AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74SSTV16857NEL | SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, 4.40 X 9.70 MM, 0.40 MM PITCH, PLASTIC, TVSOP-48 | Renesas Electronics Corporation | PI74SSTVF16857AK vs HD74SSTV16857NEL |
AS80SSTVF16857-48VT | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.173 INCH, 0.40 MM PITCH, TVSOP-48 | Alliance Semiconductor Corporation | PI74SSTVF16857AK vs AS80SSTVF16857-48VT |
HD74SSTV16857NEL | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, TVSOP-48 | Hitachi Ltd | PI74SSTVF16857AK vs HD74SSTV16857NEL |
SN74SSTV16857DGVR | 14-Bit Registered Buffer With SSTL_2 Inputs and Outputs 48-TVSOP 0 to 70 | Texas Instruments | PI74SSTVF16857AK vs SN74SSTV16857DGVR |
PI74SSTV16857KX | D Flip-Flop, SSTV Series, 1-Func, 14-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 | Pericom Semiconductor Corporation | PI74SSTVF16857AK vs PI74SSTV16857KX |
ICSSSTVF16857YL-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.173 INCH, TVSOP-48 | Integrated Device Technology Inc | PI74SSTVF16857AK vs ICSSSTVF16857YL-T |
HD74SSTV16857AN | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, TVSOP-48 | Hitachi Ltd | PI74SSTVF16857AK vs HD74SSTV16857AN |
SN74SSTVF16857VR | 14-Bit Registered Buffer With SSTL_2 Inputs and Outputs 48-TVSOP 0 to 70 | Texas Instruments | PI74SSTVF16857AK vs SN74SSTVF16857VR |
ICSSSTVF16857YLLF-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.173 INCH, TVSOP-48 | Integrated Device Technology Inc | PI74SSTVF16857AK vs ICSSSTVF16857YLLF-T |
SN74SSTVF16857VRG4 | 14-Bit Registered Buffer With SSTL_2 Inputs and Outputs 48-TVSOP 0 to 70 | Texas Instruments | PI74SSTVF16857AK vs SN74SSTVF16857VRG4 |