There are no models available for this part yet.
Overview of HD74SSTV16857NEL by Hitachi Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HD74SSTV16857NEL by Hitachi Ltd
Part Data Attributes for HD74SSTV16857NEL by Hitachi Ltd
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HITACHI LTD
|
Part Package Code
|
SOIC
|
Package Description
|
TSSOP, TSSOP48,.25,16
|
Pin Count
|
48
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
SSTV
|
JESD-30 Code
|
R-PDSO-G48
|
Length
|
9.7 mm
|
Logic IC Type
|
D FLIP-FLOP
|
Number of Bits
|
14
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP48,.25,16
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Propagation Delay (tpd)
|
2.8 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
2.7 V
|
Supply Voltage-Min (Vsup)
|
2.3 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
4.4 mm
|
fmax-Min
|
200 MHz
|
Alternate Parts for HD74SSTV16857NEL
This table gives cross-reference parts and alternative options found for HD74SSTV16857NEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74SSTV16857NEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74SSTV16857NEL | SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, 4.40 X 9.70 MM, 0.40 MM PITCH, PLASTIC, TVSOP-48 | Renesas Electronics Corporation | HD74SSTV16857NEL vs HD74SSTV16857NEL |
AS80SSTVF16857-48VT | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.173 INCH, 0.40 MM PITCH, TVSOP-48 | Alliance Semiconductor Corporation | HD74SSTV16857NEL vs AS80SSTVF16857-48VT |
SN74SSTV16857DGVR | 14-Bit Registered Buffer With SSTL_2 Inputs and Outputs 48-TVSOP 0 to 70 | Texas Instruments | HD74SSTV16857NEL vs SN74SSTV16857DGVR |
PI74SSTV16857KX | D Flip-Flop, SSTV Series, 1-Func, 14-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 | Pericom Semiconductor Corporation | HD74SSTV16857NEL vs PI74SSTV16857KX |
ICSSSTVF16857YL-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.173 INCH, TVSOP-48 | Integrated Device Technology Inc | HD74SSTV16857NEL vs ICSSSTVF16857YL-T |
HD74SSTV16857AN | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, TVSOP-48 | Hitachi Ltd | HD74SSTV16857NEL vs HD74SSTV16857AN |
SN74SSTVF16857VR | 14-Bit Registered Buffer With SSTL_2 Inputs and Outputs 48-TVSOP 0 to 70 | Texas Instruments | HD74SSTV16857NEL vs SN74SSTVF16857VR |
ICSSSTVF16857YLLF-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.173 INCH, TVSOP-48 | Integrated Device Technology Inc | HD74SSTV16857NEL vs ICSSSTVF16857YLLF-T |
SN74SSTVF16857VRG4 | 14-Bit Registered Buffer With SSTL_2 Inputs and Outputs 48-TVSOP 0 to 70 | Texas Instruments | HD74SSTV16857NEL vs SN74SSTVF16857VRG4 |
HD74SSTV16857N | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, TVSOP-48 | Hitachi Ltd | HD74SSTV16857NEL vs HD74SSTV16857N |