Part Details for PI74LPT16501A by Pericom Semiconductor Corporation
Overview of PI74LPT16501A by Pericom Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI74LPT16501A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 678 |
|
RFQ | ||
|
Quest Components | 542 |
|
$2.7489 / $4.9980 | Buy Now |
Part Details for PI74LPT16501A
PI74LPT16501A CAD Models
PI74LPT16501A Part Data Attributes
|
PI74LPT16501A
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI74LPT16501A
Pericom Semiconductor Corporation
Registered Bus Transceiver, LPT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LPT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 9.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm |
Alternate Parts for PI74LPT16501A
This table gives cross-reference parts and alternative options found for PI74LPT16501A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74LPT16501A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74LPT16501AA | Registered Bus Transceiver, LPT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | PI74LPT16501A vs PI74LPT16501AA |
74LVTH16501MTD | LVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, MO-153, TSSOP-56 | Rochester Electronics LLC | PI74LPT16501A vs 74LVTH16501MTD |
74LVT16501ADGGS | 74LVT16501A - 3.3 V LVT 18-bit universal bus transceiver; 3-state@en-us TSSOP 56-Pin | Nexperia | PI74LPT16501A vs 74LVT16501ADGGS |
74LVT16501ADGGY | 74LVT16501A - 3.3 V LVT 18-bit universal bus transceiver; 3-state@en-us TSSOP 56-Pin | Nexperia | PI74LPT16501A vs 74LVT16501ADGGY |
74LVTH16501MTDX | Registered Bus Transceiver, LVT Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 | Fairchild Semiconductor Corporation | PI74LPT16501A vs 74LVTH16501MTDX |
74LVT16501ADGG | IC LVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.1 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | PI74LPT16501A vs 74LVT16501ADGG |
CLVTH16501IDGGREP | Enhanced Product 3.3-V Abt 18-Bit Universal Bus Transceivers With 3-State Outputs 56-TSSOP -40 to 85 | Texas Instruments | PI74LPT16501A vs CLVTH16501IDGGREP |
935203030518 | Registered Bus Transceiver | Nexperia | PI74LPT16501A vs 935203030518 |
74LVT16501ADGG,118 | 74LVT16501A - 3.3 V LVT 18-bit universal bus transceiver; 3-state@en-us TSSOP 56-Pin | Nexperia | PI74LPT16501A vs 74LVT16501ADGG,118 |
74LVT16501ADGG-T | IC LVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.1 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | PI74LPT16501A vs 74LVT16501ADGG-T |