Logic
74LVT16501ADGGY
Description: 74LVT16501A - 3.3 V LVT 18-bit universal bus transceiver; 3-state@en-us TSSOP 56-Pin

Overview of 74LVT16501ADGGY by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Communication and Networking

CAD Models for 74LVT16501ADGGY by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVT16501ADGGY by Nexperia

74LVT16501ADGGY
Nexperia
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
56
Manufacturer Package Code
SOT364-1
Reach Compliance Code
compliant
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family
LVT
JESD-30 Code
R-PDSO-G56
Length
14 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
Number of Bits
18
Number of Functions
1
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
6.4 ns
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. 74LVT16501ADGGY
    Nexperia
    74LVT16501A - 3.3 V LVT 18-bit universal bus transceiver; 3-state@en-us TSSOP 56-Pin
    VS

Alternate Parts for 74LVT16501ADGGY

This table gives cross-reference parts and alternative options found for 74LVT16501ADGGY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT16501ADGGY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74LPT16501AA Registered Bus Transceiver, LPT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation 74LVT16501ADGGY vs PI74LPT16501AA
74LVTH16501MTD LVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, MO-153, TSSOP-56 Rochester Electronics LLC 74LVT16501ADGGY vs 74LVTH16501MTD
74LVT16501ADGGS 74LVT16501A - 3.3 V LVT 18-bit universal bus transceiver; 3-state@en-us TSSOP 56-Pin Nexperia 74LVT16501ADGGY vs 74LVT16501ADGGS
PI74LPT16501A Registered Bus Transceiver, LPT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation 74LVT16501ADGGY vs PI74LPT16501A
74LVTH16501MTDX Registered Bus Transceiver, LVT Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Fairchild Semiconductor Corporation 74LVT16501ADGGY vs 74LVTH16501MTDX
74LVT16501ADGG IC LVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.1 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver NXP Semiconductors 74LVT16501ADGGY vs 74LVT16501ADGG
CLVTH16501IDGGREP Enhanced Product 3.3-V Abt 18-Bit Universal Bus Transceivers With 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments 74LVT16501ADGGY vs CLVTH16501IDGGREP
935203030518 Registered Bus Transceiver Nexperia 74LVT16501ADGGY vs 935203030518
74LVT16501ADGG,118 74LVT16501A - 3.3 V LVT 18-bit universal bus transceiver; 3-state@en-us TSSOP 56-Pin Nexperia 74LVT16501ADGGY vs 74LVT16501ADGG,118
74LVT16501ADGG-T IC LVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.1 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver NXP Semiconductors 74LVT16501ADGGY vs 74LVT16501ADGG-T
Part Number Description Manufacturer Compare
74LVTH16501MTDX LVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, MO-153, TSSOP-56 Rochester Electronics LLC 74LVT16501ADGGY vs 74LVTH16501MTDX
74LVT16501ADGG,112 74LVT16501A - 3.3 V LVT 18-bit universal bus transceiver; 3-state@en-us TSSOP 56-Pin Nexperia 74LVT16501ADGGY vs 74LVT16501ADGG,112
74LVT16501ADGG,118 74LVT16501A - 3.3 V LVT 18-bit universal bus transceiver; 3-state@en-us TSSOP 56-Pin Nexperia 74LVT16501ADGGY vs 74LVT16501ADGG,118
74LVT16501ADGG IC LVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.1 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver NXP Semiconductors 74LVT16501ADGGY vs 74LVT16501ADGG
CLVTH16501IDGGREP Enhanced Product 3.3-V Abt 18-Bit Universal Bus Transceivers With 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments 74LVT16501ADGGY vs CLVTH16501IDGGREP
PI74LPT16501A Registered Bus Transceiver, LPT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation 74LVT16501ADGGY vs PI74LPT16501A
PI74LPT16501CA Registered Bus Transceiver, LPT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation 74LVT16501ADGGY vs PI74LPT16501CA
VT16501ADGG IC LVT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver NXP Semiconductors 74LVT16501ADGGY vs VT16501ADGG
74LVT16501ADGG Registered Bus Transceiver Nexperia 74LVT16501ADGGY vs 74LVT16501ADGG
935203030512 Registered Bus Transceiver Nexperia 74LVT16501ADGGY vs 935203030512

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVT16501ADGGY by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVT16501ADGGY by Nexperia

Select Manufacturer
Which Manufacturer of 74LVT16501ADGGY would you like to use for your alert(s)?
  • Please alert me when 74LVT16501ADGGY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVT16501ADGGY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVT16501ADGGY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVT16501ADGGY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVT16501ADGGY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVT16501ADGGY by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: