Logic
PI74FCT2244CTP
Pericom Semiconductor Corporation
Description: Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20

Overview of PI74FCT2244CTP by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for PI74FCT2244CTP by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI74FCT2244CTP by Pericom Semiconductor Corporation

PI74FCT2244CTP
Pericom Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
25 OHM OUTPUT SERIES RESISTOR
Control Type
ENABLE LOW
Family
FCT
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e0
Length
25.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
4.1 ns
Propagation Delay (tpd)
4.1 ns
Qualification Status
Not Qualified
Seated Height-Max
5.33 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. PI74FCT2244CTP
    Pericom Semiconductor Corporation
    Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20
    VS

Alternate Parts for PI74FCT2244CTP

This table gives cross-reference parts and alternative options found for PI74FCT2244CTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74FCT2244CTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9301903MRA Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc PI74FCT2244CTP vs 5962-9301903MRA
IDT54FCT2244CTDB Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERDIP-20 Integrated Device Technology Inc PI74FCT2244CTP vs IDT54FCT2244CTDB
IDT74FCT2244DTP Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Integrated Device Technology Inc PI74FCT2244CTP vs IDT74FCT2244DTP
QS54FCT2244TPB Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, Quality Semiconductor Inc PI74FCT2244CTP vs QS54FCT2244TPB
IDT54FCT2244TDB Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERDIP-20 Integrated Device Technology Inc PI74FCT2244CTP vs IDT54FCT2244TDB
5962-9301903MRX Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc PI74FCT2244CTP vs 5962-9301903MRX
QS54FCT2244ATDB Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc PI74FCT2244CTP vs QS54FCT2244ATDB
QS54FCT2244CTPB Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, Quality Semiconductor Inc PI74FCT2244CTP vs QS54FCT2244CTPB
QS54FCT2244TP Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, Quality Semiconductor Inc PI74FCT2244CTP vs QS54FCT2244TP
QS74FCT2244ATPB Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, Quality Semiconductor Inc PI74FCT2244CTP vs QS74FCT2244ATPB
Part Number Description Manufacturer Compare
IDT74FCT2244ATE Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, CERPACK-20 Integrated Device Technology Inc PI74FCT2244CTP vs IDT74FCT2244ATE
CY74FCT2244CTQCT Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 Cypress Semiconductor PI74FCT2244CTP vs CY74FCT2244CTQCT
PI74FCT2244TRX Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, TQSOP-20 Pericom Semiconductor Corporation PI74FCT2244CTP vs PI74FCT2244TRX
IDT54FCT2244TDB Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERDIP-20 Integrated Device Technology Inc PI74FCT2244CTP vs IDT54FCT2244TDB
IDT54FCT2244CTDB Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERDIP-20 Integrated Device Technology Inc PI74FCT2244CTP vs IDT54FCT2244CTDB
QS74FCT2244TD Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc PI74FCT2244CTP vs QS74FCT2244TD
IDT74FCT2244TLG Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc PI74FCT2244CTP vs IDT74FCT2244TLG
IDT74FCT2244TE Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, CERPACK-20 Integrated Device Technology Inc PI74FCT2244CTP vs IDT74FCT2244TE
IDT74FCT2244ATPGG Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, TSSOP-20 Integrated Device Technology Inc PI74FCT2244CTP vs IDT74FCT2244ATPGG
PI74FCT2244ATRX Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, TQSOP-20 Pericom Semiconductor Corporation PI74FCT2244CTP vs PI74FCT2244ATRX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI74FCT2244CTP by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI74FCT2244CTP by Pericom Semiconductor Corporation

  • Please alert me when PI74FCT2244CTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PI74FCT2244CTP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI74FCT2244CTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PI74FCT2244CTP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI74FCT2244CTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI74FCT2244CTP by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: