There are no models available for this part yet.
Overview of QS54FCT2244ATDB by Quality Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Automotive
CAD Models for QS54FCT2244ATDB by Quality Semiconductor Inc
Part Data Attributes for QS54FCT2244ATDB by Quality Semiconductor Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
QUALITY SEMICONDUCTOR INC
|
Package Description
|
DIP, DIP20,.3
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Control Type
|
ENABLE LOW
|
Family
|
FCT
|
JESD-30 Code
|
R-CDIP-T20
|
JESD-609 Code
|
e0
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUS DRIVER
|
Max I(ol)
|
0.012 A
|
Number of Bits
|
4
|
Number of Functions
|
2
|
Number of Ports
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE WITH SERIES RESISTOR
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Prop. Delay@Nom-Sup
|
5.1 ns
|
Propagation Delay (tpd)
|
5.1 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for QS54FCT2244ATDB
This table gives cross-reference parts and alternative options found for QS54FCT2244ATDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT2244ATDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74FCT2244CTP | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Pericom Semiconductor Corporation | QS54FCT2244ATDB vs PI74FCT2244CTP |
5962-9301903MRA | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | QS54FCT2244ATDB vs 5962-9301903MRA |
IDT54FCT2244CTDB | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERDIP-20 | Integrated Device Technology Inc | QS54FCT2244ATDB vs IDT54FCT2244CTDB |
IDT74FCT2244DTP | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Integrated Device Technology Inc | QS54FCT2244ATDB vs IDT74FCT2244DTP |
QS54FCT2244TPB | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, | Quality Semiconductor Inc | QS54FCT2244ATDB vs QS54FCT2244TPB |
IDT54FCT2244TDB | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERDIP-20 | Integrated Device Technology Inc | QS54FCT2244ATDB vs IDT54FCT2244TDB |
5962-9301903MRX | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | QS54FCT2244ATDB vs 5962-9301903MRX |
QS54FCT2244CTPB | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, | Quality Semiconductor Inc | QS54FCT2244ATDB vs QS54FCT2244CTPB |
QS54FCT2244TP | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, | Quality Semiconductor Inc | QS54FCT2244ATDB vs QS54FCT2244TP |
QS74FCT2244ATPB | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, | Quality Semiconductor Inc | QS54FCT2244ATDB vs QS74FCT2244ATPB |