Part Details for PI6UMC10802-1ZMEX by Diodes Incorporated
Overview of PI6UMC10802-1ZMEX by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for PI6UMC10802-1ZMEX
PI6UMC10802-1ZMEX CAD Models
PI6UMC10802-1ZMEX Part Data Attributes:
|
PI6UMC10802-1ZMEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI6UMC10802-1ZMEX
Diodes Incorporated
Low Skew Clock Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-02-20 | |
Family | PI6 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-XQCC-N10 | |
Length | 1.8 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 10 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.07,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 3.5 mA | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 1.4 mm | |
fmax-Min | 52 MHz |
Alternate Parts for PI6UMC10802-1ZMEX
This table gives cross-reference parts and alternative options found for PI6UMC10802-1ZMEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6UMC10802-1ZMEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI6UMC10802-1ZMEX | Low Skew Clock Driver, PI6 Series, 2 True Output(s), 0 Inverted Output(s), 1.80 X 1.40 MM, 0.55 MM HEIGHT, GREEN, MO-236/MO-248, UQFN-10 | Pericom Semiconductor Corporation | PI6UMC10802-1ZMEX vs PI6UMC10802-1ZMEX |
PI6UMC10802-1ZME | Low Skew Clock Driver, | Diodes Incorporated | PI6UMC10802-1ZMEX vs PI6UMC10802-1ZME |