Part Details for PI6C2993FB by Pericom Semiconductor Corporation
Overview of PI6C2993FB by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI6C2993FB
PI6C2993FB CAD Models
PI6C2993FB Part Data Attributes
|
PI6C2993FB
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI6C2993FB
Pericom Semiconductor Corporation
PLL Based Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PQFP32, LQFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 6C | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
fmax-Min | 180 MHz |
Alternate Parts for PI6C2993FB
This table gives cross-reference parts and alternative options found for PI6C2993FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C2993FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCKV857XXX | IC PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO48, PLASTIC, TVSOP-48, Clock Driver | NXP Semiconductors | PI6C2993FB vs PCKV857XXX |
ISPPAC-CLK5308S-01TN48I | PLL Based Clock Driver, 5308 Series, 8 True Output(s), 0 Inverted Output(s), PQFP48, LEAD FREE, TQFP-48 | Lattice Semiconductor Corporation | PI6C2993FB vs ISPPAC-CLK5308S-01TN48I |
QS5810PYX | Low Skew Clock Driver, QS5 Series, 10 True Output(s), 0 Inverted Output(s), PDSO28, 0.200 INCH, SSOP-28 | Quality Semiconductor Inc | PI6C2993FB vs QS5810PYX |
ICS854S54AYI-08T | Low Skew Clock Driver, 854S Series, 12 True Output(s), 0 Inverted Output(s), PQFP64, 10 X 10 MM, 1 MM HEIGHT, MS-026, TQFP-64 | Integrated Device Technology Inc | PI6C2993FB vs ICS854S54AYI-08T |
ICS95V857ALI-T | PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PDSO48, 4.40 MM, 0.40 MM PITCH, MO-153, TSSOP-48 | Integrated Device Technology Inc | PI6C2993FB vs ICS95V857ALI-T |
TS88915TMW100 | PLL Based Clock Driver, 88915 Series, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 | e2v technologies | PI6C2993FB vs TS88915TMW100 |
IDTQS532805BQ8 | Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | PI6C2993FB vs IDTQS532805BQ8 |
QS532806ASO8 | Low Skew Clock Driver, 0 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | PI6C2993FB vs QS532806ASO8 |
TS(X)88915TCW70 | IC PLL BASED CLOCK DRIVER, 7 TRUE OUTPUT(S), 1 INVERTED OUTPUT(S), CQCC28, Clock Driver | Thales Group | PI6C2993FB vs TS(X)88915TCW70 |
SC3518S-1/TD | Low Skew Clock Driver, TTL Series, 10 True Output(s), 0 Inverted Output(s), BICMOS, PDSO28, 0.300 INCH, SOIC-28 | Applied Micro Circuits Corporation | PI6C2993FB vs SC3518S-1/TD |