Logic
PI6C182AHX
Pericom Semiconductor Corporation
Description: Low Skew Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28

Overview of PI6C182AHX by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

CAD Models for PI6C182AHX by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI6C182AHX by Pericom Semiconductor Corporation

PI6C182AHX
Pericom Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
SSOP
Package Description
SSOP,
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
6C
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G28
Length
10.2 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
28
Number of True Outputs
10
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
5 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.25 ns
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
fmax-Min
133 MHz
Want to compare parts?
  1. PI6C182AHX
    Pericom Semiconductor Corporation
    Low Skew Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28
    VS

Alternate Parts for PI6C182AHX

This table gives cross-reference parts and alternative options found for PI6C182AHX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C182AHX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI6C182AHEX Low Skew Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO28, GREEN, SSOP-28 Pericom Semiconductor Corporation PI6C182AHX vs PI6C182AHEX
PI6C182AHE Low Skew Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO28, GREEN, SSOP-28 Pericom Semiconductor Corporation PI6C182AHX vs PI6C182AHE
Part Number Description Manufacturer Compare
PI6C182HEX Low Skew Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 Pericom Semiconductor Corporation PI6C182AHX vs PI6C182HEX
CY2310NZPVC-1 Low Skew Clock Driver, 2310 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO28, SSOP-28 Cypress Semiconductor PI6C182AHX vs CY2310NZPVC-1
MPC949FAR2 949 SERIES, LOW SKEW CLOCK DRIVER, 15 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52, 10 X 10 MM, 0.65 MM PITCH, PLASTIC, LQFP-52 Freescale Semiconductor PI6C182AHX vs MPC949FAR2
PI6C182HE Low Skew Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO28, SSOP-28 Pericom Semiconductor Corporation PI6C182AHX vs PI6C182HE
PI6C182H Low Skew Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO28, SSOP-28 Pericom Semiconductor Corporation PI6C182AHX vs PI6C182H
CYW256OXCT Low Skew Clock Driver, 256 Series, 12 True Output(s), 0 Inverted Output(s), PDSO28, 5.30 MM, LEAD FREE, SSOP-28 Silicon Laboratories Inc PI6C182AHX vs CYW256OXCT
MPC949FA 949 SERIES, LOW SKEW CLOCK DRIVER, 15 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52, 10 X 10 MM, 0.65 MM PITCH, PLASTIC, LQFP-52 Freescale Semiconductor PI6C182AHX vs MPC949FA
CY2310ANZPVC-1 Low Skew Clock Driver, 2310 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO28, 5.3 MM , SSOP-28 Cypress Semiconductor PI6C182AHX vs CY2310ANZPVC-1
MPC949FA Low Skew Clock Driver, 949 Series, 15 True Output(s), 0 Inverted Output(s), CMOS, PQFP52, 10 X 10 MM, 0.65 MM PITCH, LQFP-52 Integrated Device Technology Inc PI6C182AHX vs MPC949FA
MPC949FAR2 Low Skew Clock Driver, 949 Series, 15 True Output(s), 0 Inverted Output(s), CMOS, PQFP52, 10 X 10 MM, 0.65 MM PITCH, PLASTIC, LQFP-52 Integrated Device Technology Inc PI6C182AHX vs MPC949FAR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI6C182AHX by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI6C182AHX by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI6C182AHX would you like to use for your alert(s)?
  • Please alert me when PI6C182AHX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI6C182AHX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI6C182AHX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI6C182AHX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI6C182AHX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI6C182AHX by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: