PI6C182AHX
vs
MPC949FA
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
PERICOM SEMICONDUCTOR CORP
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code |
SSOP
|
QFP
|
Package Description |
SSOP,
|
10 X 10 MM, 0.65 MM PITCH, PLASTIC, LQFP-52
|
Pin Count |
28
|
52
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
6C
|
949
|
Input Conditioning |
STANDARD
|
DIFFERENTIAL MUX
|
JESD-30 Code |
R-PDSO-G28
|
S-PQFP-G52
|
Length |
10.2 mm
|
10 mm
|
Logic IC Type |
LOW SKEW CLOCK DRIVER
|
LOW SKEW CLOCK DRIVER
|
Number of Functions |
1
|
1
|
Number of Inverted Outputs |
|
|
Number of Terminals |
28
|
52
|
Number of True Outputs |
10
|
15
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
LQFP
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
FLATPACK, LOW PROFILE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
220
|
Propagation Delay (tpd) |
5 ns
|
10.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
0.25 ns
|
0.35 ns
|
Seated Height-Max |
2 mm
|
1.7 mm
|
Supply Voltage-Max (Vsup) |
3.465 V
|
3.465 V
|
Supply Voltage-Min (Vsup) |
3.135 V
|
3.135 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
5.3 mm
|
10 mm
|
fmax-Min |
133 MHz
|
160 MHz
|
Base Number Matches |
1
|
2
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
2
|
Package Equivalence Code |
|
QFP52,.47SQ
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare PI6C182AHX with alternatives
Compare MPC949FA with alternatives