Part Details for PI5C3384ASE by Pericom Semiconductor Corporation
Overview of PI5C3384ASE by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI5C3384ASE
PI5C3384ASE CAD Models
PI5C3384ASE Part Data Attributes
|
PI5C3384ASE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI5C3384ASE
Pericom Semiconductor Corporation
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for PI5C3384ASE
This table gives cross-reference parts and alternative options found for PI5C3384ASE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C3384ASE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS3L384SO | DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, SO-24 | Rochester Electronics LLC | PI5C3384ASE vs QS3L384SO |
QS3384HM | Bus Driver, 1-Func, 10-Bit, True Output, CMOS, CDSO24, | Quality Semiconductor Inc | PI5C3384ASE vs QS3384HM |
CBTD3384D | Bus Driver | Nexperia | PI5C3384ASE vs CBTD3384D |
SN74CBTS3384DWRG4 | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | PI5C3384ASE vs SN74CBTS3384DWRG4 |
CBT3384D-T | Bus Driver | Nexperia | PI5C3384ASE vs CBT3384D-T |
935269076112 | IC CBT/FST/QS/5C/B SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SO-24, Bus Driver/Transceiver | NXP Semiconductors | PI5C3384ASE vs 935269076112 |
CBTD3384D,112 | CBTD3384 - 10-bit level shifting bus switch with 5-bit output enables SOP 24-Pin | NXP Semiconductors | PI5C3384ASE vs CBTD3384D,112 |
PI5C3384S | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pericom Semiconductor Corporation | PI5C3384ASE vs PI5C3384S |
CYBUS3384SOCR | DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | PI5C3384ASE vs CYBUS3384SOCR |
SN74CBTD3384DWRE4 | CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | PI5C3384ASE vs SN74CBTD3384DWRE4 |