Part Details for SN74CBT3384DW by Rochester Electronics LLC
Overview of SN74CBT3384DW by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74CBT3384DW
SN74CBT3384DW CAD Models
SN74CBT3384DW Part Data Attributes
|
SN74CBT3384DW
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3384DW
Rochester Electronics LLC
CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Additional Feature | TTL COMPATIBLE BUS SWITCH; MAX RON = 12 OHM @ VIN = 2.4V & ION = 15MA | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SN74CBT3384DW
This table gives cross-reference parts and alternative options found for SN74CBT3384DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3384DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS3L384SO | DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, SO-24 | Rochester Electronics LLC | SN74CBT3384DW vs QS3L384SO |
QS3384HM | Bus Driver, 1-Func, 10-Bit, True Output, CMOS, CDSO24, | Quality Semiconductor Inc | SN74CBT3384DW vs QS3384HM |
CBTD3384D | Bus Driver | Nexperia | SN74CBT3384DW vs CBTD3384D |
SN74CBTS3384DWRG4 | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | SN74CBT3384DW vs SN74CBTS3384DWRG4 |
CBT3384D-T | Bus Driver | Nexperia | SN74CBT3384DW vs CBT3384D-T |
935269076112 | IC CBT/FST/QS/5C/B SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SO-24, Bus Driver/Transceiver | NXP Semiconductors | SN74CBT3384DW vs 935269076112 |
CBTD3384D,112 | CBTD3384 - 10-bit level shifting bus switch with 5-bit output enables SOP 24-Pin | NXP Semiconductors | SN74CBT3384DW vs CBTD3384D,112 |
PI5C3384S | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pericom Semiconductor Corporation | SN74CBT3384DW vs PI5C3384S |
CYBUS3384SOCR | DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | SN74CBT3384DW vs CYBUS3384SOCR |
SN74CBTD3384DWRE4 | CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | SN74CBT3384DW vs SN74CBTD3384DWRE4 |