Part Details for PI5C3301TE by Diodes Incorporated
Overview of PI5C3301TE by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI5C3301TE
PI5C3301TE CAD Models
PI5C3301TE Part Data Attributes
|
PI5C3301TE
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI5C3301TE
Diodes Incorporated
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for PI5C3301TE
This table gives cross-reference parts and alternative options found for PI5C3301TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C3301TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5C3301T | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | Pericom Semiconductor Corporation | PI5C3301TE vs PI5C3301T |
PI5C3301TE | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | Pericom Semiconductor Corporation | PI5C3301TE vs PI5C3301TE |
PI5C3301TX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | Pericom Semiconductor Corporation | PI5C3301TE vs PI5C3301TX |