Part Details for NC7SZ384M5X by Texas Instruments
Overview of NC7SZ384M5X by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NC7SZ384M5X
NC7SZ384M5X CAD Models
NC7SZ384M5X Part Data Attributes
|
NC7SZ384M5X
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NC7SZ384M5X
Texas Instruments
LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SOT-23, 5 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for NC7SZ384M5X
This table gives cross-reference parts and alternative options found for NC7SZ384M5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SZ384M5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZ384M5_NL | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | NC7SZ384M5X vs NC7SZ384M5_NL |
7SB384DFT2G | 1 Bit Bus Switch, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | NC7SZ384M5X vs 7SB384DFT2G |
NC7SZ384CW | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output | Fairchild Semiconductor Corporation | NC7SZ384M5X vs NC7SZ384CW |
PI5C3301TX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | Pericom Semiconductor Corporation | NC7SZ384M5X vs PI5C3301TX |
NC7SZD384P5X | 1-Bit Low Power Bus Switch with Level Shifting, 3000-REEL | onsemi | NC7SZ384M5X vs NC7SZD384P5X |
NC7SZ384M5 | Bus Driver, | Rochester Electronics LLC | NC7SZ384M5X vs NC7SZ384M5 |
NC7SZ384P5_NL | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | NC7SZ384M5X vs NC7SZ384P5_NL |
NC7SZ384L6X | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, 1 MM, MICROPAK-6 | Fairchild Semiconductor Corporation | NC7SZ384M5X vs NC7SZ384L6X |
NC7SZD384M5 | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Rochester Electronics LLC | NC7SZ384M5X vs NC7SZD384M5 |
NC7SZD384L6X | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, DSO6, 1 MM, MICROPAK-6 | Rochester Electronics LLC | NC7SZ384M5X vs NC7SZD384L6X |