Logic
PI5C32X384BX
Pericom Semiconductor Corporation
Description: Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.150 INCH, PLASTIC, BQSOP-48

Overview of PI5C32X384BX by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PI5C32X384BX by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI5C32X384BX by Pericom Semiconductor Corporation

PI5C32X384BX
Pericom Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SSOP, SSOP48,.24,16
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
BUS SWITCH
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G48
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
10
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.24,16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. PI5C32X384BX
    Pericom Semiconductor Corporation
    Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.150 INCH, PLASTIC, BQSOP-48
    VS

Alternate Parts for PI5C32X384BX

This table gives cross-reference parts and alternative options found for PI5C32X384BX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C32X384BX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI5C32EX384CBEX Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.150 INCH, PLASTIC, BQSOP-48 Diodes Incorporated PI5C32X384BX vs PI5C32EX384CBEX
PI5C32X384B Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.150 INCH, PLASTIC, BQSOP-48 Pericom Semiconductor Corporation PI5C32X384BX vs PI5C32X384B
PI5C32X384CBE Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.150 INCH, GREEN, PLASTIC, BQSOP-48 Pericom Semiconductor Corporation PI5C32X384BX vs PI5C32X384CBE
PI5C32EX384BEX Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.150 INCH, PLASTIC, BQSOP-48 Diodes Incorporated PI5C32X384BX vs PI5C32EX384BEX
PI5C32X384BE Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.150 INCH, GREEN, PLASTIC, BQSOP-48 Pericom Semiconductor Corporation PI5C32X384BX vs PI5C32X384BE
PI5C32X384CBEX Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.150 INCH, GREEN, PLASTIC, BQSOP-48 Pericom Semiconductor Corporation PI5C32X384BX vs PI5C32X384CBEX
PI5C32X384CB Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.150 INCH, PLASTIC, BQSOP-48 Pericom Semiconductor Corporation PI5C32X384BX vs PI5C32X384CB
Part Number Description Manufacturer Compare
PI5C32EX384BEX Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.150 INCH, PLASTIC, BQSOP-48 Diodes Incorporated PI5C32X384BX vs PI5C32EX384BEX
FSTU32X384QSPX CBT/FST/QS/5C/B SERIES, QUAD 10-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.150 INCH, MO-154, QVSOP-48 Rochester Electronics LLC PI5C32X384BX vs FSTU32X384QSPX
PI5C32X384CBE Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.150 INCH, GREEN, PLASTIC, BQSOP-48 Pericom Semiconductor Corporation PI5C32X384BX vs PI5C32X384CBE
PI5C32X384CBEX Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.150 INCH, GREEN, PLASTIC, BQSOP-48 Pericom Semiconductor Corporation PI5C32X384BX vs PI5C32X384CBEX
IDTQS32XL384Q1G8 Bus Driver, 2-Func, 10-Bit, True Output, CMOS, PDSO48, QVSOP-48 Integrated Device Technology Inc PI5C32X384BX vs IDTQS32XL384Q1G8
IDTQS32XL384Q1G Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, QVSOP-48 Integrated Device Technology Inc PI5C32X384BX vs IDTQS32XL384Q1G
QS32X384Q1 Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 5-Bit, True Output, CMOS, PDSO48, Quality Semiconductor Inc PI5C32X384BX vs QS32X384Q1
IDTQS32X383Q18 Bus Exchanger, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.150 INCH, QVSOP-48 Integrated Device Technology Inc PI5C32X384BX vs IDTQS32X383Q18
QS32XL384Q1 Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, QVSOP-48 Integrated Device Technology Inc PI5C32X384BX vs QS32XL384Q1
QS32XR384Q1 Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, QVSOP-48 Quality Semiconductor Inc PI5C32X384BX vs QS32XR384Q1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI5C32X384BX by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI5C32X384BX by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI5C32X384BX would you like to use for your alert(s)?
  • Please alert me when PI5C32X384BX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI5C32X384BX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI5C32X384BX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI5C32X384BX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI5C32X384BX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI5C32X384BX by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: