Logic
IDTQS32X383Q18
Description: Bus Exchanger, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.150 INCH, QVSOP-48

Overview of IDTQS32X383Q18 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for IDTQS32X383Q18 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDTQS32X383Q18 by Integrated Device Technology Inc

IDTQS32X383Q18
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
Package Description
QVSOP-48
Pin Count
48
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G48
Logic IC Type
BUS EXCHANGER
Number of Bits
10
Number of Functions
2
Number of Ports
4
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SO48(UNSPEC)
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. IDTQS32X383Q18
    Integrated Device Technology Inc
    Bus Exchanger, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.150 INCH, QVSOP-48
    VS

Alternate Parts for IDTQS32X383Q18

This table gives cross-reference parts and alternative options found for IDTQS32X383Q18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDTQS32X383Q18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDTQS32XL383Q1 Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, QVSOP-48 Integrated Device Technology Inc IDTQS32X383Q18 vs IDTQS32XL383Q1
QS32X383Q1 Bus Exchanger, CBT/FST/QS/5C/B Series, 4-Func, 5-Bit, True Output, CMOS, PDSO48, Quality Semiconductor Inc IDTQS32X383Q18 vs QS32X383Q1
QS32XL383Q1 Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, QVSOP-48 Integrated Device Technology Inc IDTQS32X383Q18 vs QS32XL383Q1
Part Number Description Manufacturer Compare
PI5C32EX384BEX Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.150 INCH, PLASTIC, BQSOP-48 Diodes Incorporated IDTQS32X383Q18 vs PI5C32EX384BEX
FSTU32X384QSPX CBT/FST/QS/5C/B SERIES, QUAD 10-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.150 INCH, MO-154, QVSOP-48 Rochester Electronics LLC IDTQS32X383Q18 vs FSTU32X384QSPX
PI5C32X384CBE Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.150 INCH, GREEN, PLASTIC, BQSOP-48 Pericom Semiconductor Corporation IDTQS32X383Q18 vs PI5C32X384CBE
PI5C32X384CBEX Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.150 INCH, GREEN, PLASTIC, BQSOP-48 Pericom Semiconductor Corporation IDTQS32X383Q18 vs PI5C32X384CBEX
IDTQS32XL384Q1G8 Bus Driver, 2-Func, 10-Bit, True Output, CMOS, PDSO48, QVSOP-48 Integrated Device Technology Inc IDTQS32X383Q18 vs IDTQS32XL384Q1G8
IDTQS32XL384Q1G Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, QVSOP-48 Integrated Device Technology Inc IDTQS32X383Q18 vs IDTQS32XL384Q1G
QS32X384Q1 Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 5-Bit, True Output, CMOS, PDSO48, Quality Semiconductor Inc IDTQS32X383Q18 vs QS32X384Q1
QS32XL384Q1 Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, QVSOP-48 Integrated Device Technology Inc IDTQS32X383Q18 vs QS32XL384Q1
QS32XR384Q1 Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, QVSOP-48 Quality Semiconductor Inc IDTQS32X383Q18 vs QS32XR384Q1
PI5C32X384CB Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.150 INCH, PLASTIC, BQSOP-48 Pericom Semiconductor Corporation IDTQS32X383Q18 vs PI5C32X384CB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDTQS32X383Q18 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDTQS32X383Q18 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDTQS32X383Q18 would you like to use for your alert(s)?
  • Please alert me when IDTQS32X383Q18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDTQS32X383Q18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDTQS32X383Q18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDTQS32X383Q18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDTQS32X383Q18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDTQS32X383Q18 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: