There are no models available for this part yet.
Overview of PI5C32383Q by Pericom Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Computing and Data Storage
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
CAD Models for PI5C32383Q by Pericom Semiconductor Corporation
Part Data Attributes for PI5C32383Q by Pericom Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PERICOM SEMICONDUCTOR CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SSOP, SSOP24,.24
|
Pin Count
|
24
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
TTL COMPATIBLE BUS SWITCH
|
Family
|
CBT/FST/QS/5C/B
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e0
|
Length
|
8.65 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUS EXCHANGER
|
Number of Bits
|
5
|
Number of Functions
|
1
|
Number of Ports
|
4
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE WITH SERIES RESISTOR
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP24,.24
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9116 mm
|
Alternate Parts for PI5C32383Q
This table gives cross-reference parts and alternative options found for PI5C32383Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C32383Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FST32383Q | Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO24, QSOP-24 | Integrated Device Technology Inc | PI5C32383Q vs IDT74FST32383Q |