Datasheets
IDT74FST32383Q by: Integrated Device Technology Inc

Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO24, QSOP-24

Part Details for IDT74FST32383Q by Integrated Device Technology Inc

Overview of IDT74FST32383Q by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for IDT74FST32383Q

IDT74FST32383Q CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT74FST32383Q Part Data Attributes

IDT74FST32383Q Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT74FST32383Q Integrated Device Technology Inc Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO24, QSOP-24
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC
Package Description SSOP, SSOP24,.24
Pin Count 24
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Additional Feature TTL COMPATIBLE BUS SWITCH
Family CBT/FST/QS/5C/B
JESD-30 Code R-PDSO-G24
JESD-609 Code e0
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS EXCHANGER
Moisture Sensitivity Level 1
Number of Bits 4
Number of Functions 2
Number of Ports 4
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP24,.24
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240
Propagation Delay (tpd) 1.25 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9116 mm

Alternate Parts for IDT74FST32383Q

This table gives cross-reference parts and alternative options found for IDT74FST32383Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FST32383Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PI5C32383Q Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 5-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Pericom Semiconductor Corporation IDT74FST32383Q vs PI5C32383Q
Part Number Description Manufacturer Compare
IDT74FST32383Q8 Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc IDT74FST32383Q vs IDT74FST32383Q8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FST32383Q by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FST32383Q by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74FST32383Q would you like to use for your alert(s)?
  • Please alert me when IDT74FST32383Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74FST32383Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FST32383Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74FST32383Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FST32383Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FST32383Q by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: