-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PI4ULS3V204GAEX by Diodes Incorporated is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI4ULS3V204GAEXDICT-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 12CSP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8311 In Stock |
|
$0.3750 / $1.6600 | Buy Now |
DISTI #
PI4ULS3V204GAEX
|
Avnet Americas | UNIVERSAL BI-DIRECTIONALEVEL - Tape and Reel (Alt: PI4ULS3V204GAEX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.3600 / $0.4643 | Buy Now |
DISTI #
729-PI4ULS3V204GAEX
|
Mouser Electronics | Translation - Voltage Levels ULS U-WLB1914-12 T&R 3K RoHS: Compliant | 3244 |
|
$0.4290 / $1.6100 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT, PBGA12 | 100 |
|
$0.3920 / $0.8400 | Buy Now |
DISTI #
PI4ULS3V204GAEX
|
Avnet Silica | UNIVERSAL BI-DIRECTIONALEVEL (Alt: PI4ULS3V204GAEX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 1.1V3.6V 4 4 1.1V3.6V 20Mbps CSP-12(1.4x1.9) Translators Level Shifters ROHS | 30 |
|
$1.2825 / $1.3544 | Buy Now |
|
Win Source Electronics | IC TRNSLTR BIDIRECTIONAL 12CSP | 218942 |
|
$0.3950 / $0.5924 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PI4ULS3V204GAEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI4ULS3V204GAEX
Diodes Incorporated
Interface Circuit,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Interface IC Type | INTERFACE CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |