Logic
PI4ULS3V08MZLEX
Description: Bus Transceiver, 4ULS Series, 2-Func, 4-Bit, True Output, CMOS, GREEN, MO-220, TQFN-32

Overview of PI4ULS3V08MZLEX by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for PI4ULS3V08MZLEX by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI4ULS3V08MZLEX by Pericom Semiconductor Corporation

PI4ULS3V08MZLEX
Pericom Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
QFN
Package Description
HVQCCN, LCC32,.12X.24,16
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
4ULS
JESD-30 Code
R-XQCC-N32
JESD-609 Code
e4
Length
6 mm
Load Capacitance (CL)
10 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.002 A
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC32,.12X.24,16
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Prop. Delay@Nom-Sup
7 ns
Propagation Delay (tpd)
7 ns
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
3 mm
Want to compare parts?
  1. PI4ULS3V08MZLEX
    Pericom Semiconductor Corporation
    Bus Transceiver, 4ULS Series, 2-Func, 4-Bit, True Output, CMOS, GREEN, MO-220, TQFN-32
    VS

Alternate Parts for PI4ULS3V08MZLEX

This table gives cross-reference parts and alternative options found for PI4ULS3V08MZLEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI4ULS3V08MZLEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI4ULS3V08MZLE Bus Transceiver, 4ULS Series, 2-Func, 4-Bit, True Output, CMOS, GREEN, MO-220, TQFN-32 Diodes Incorporated PI4ULS3V08MZLEX vs PI4ULS3V08MZLE
PI4ULS3V08MZLEX Bus Transceiver, 4ULS Series, 2-Func, 4-Bit, True Output, CMOS, GREEN, MO-220, TQFN-32 Diodes Incorporated PI4ULS3V08MZLEX vs PI4ULS3V08MZLEX
PI4ULS3V08MZLE Bus Transceiver, 4ULS Series, 2-Func, 4-Bit, True Output, CMOS, GREEN, MO-220, TQFN-32 Pericom Semiconductor Corporation PI4ULS3V08MZLEX vs PI4ULS3V08MZLE
Part Number Description Manufacturer Compare
PI4ULS3V08ZFE Bus Transceiver, 4ULS Series, 2-Func, 4-Bit, True Output, CMOS, PQCC36, 0.197 INCH, GREEN, PLASTIC, MO-220I/WJHD, TQFN-36 Pericom Semiconductor Corporation PI4ULS3V08MZLEX vs PI4ULS3V08ZFE
PI4ULS3V08ZFE Bus Transceiver, 4ULS Series, 2-Func, 4-Bit, True Output, CMOS, PQCC36, 0.197 INCH, GREEN, PLASTIC, MO-220I/WJHD, TQFN-36 Diodes Incorporated PI4ULS3V08MZLEX vs PI4ULS3V08ZFE
PI4ULS3V08MZLE Bus Transceiver, 4ULS Series, 2-Func, 4-Bit, True Output, CMOS, GREEN, MO-220, TQFN-32 Pericom Semiconductor Corporation PI4ULS3V08MZLEX vs PI4ULS3V08MZLE
PI4ULS3V08ZFEX Bus Transceiver, 4ULS Series, 2-Func, 4-Bit, True Output, CMOS, PQCC36, 0.197 INCH, GREEN, PLASTIC, MO-220I/WJHD, TQFN-36 Pericom Semiconductor Corporation PI4ULS3V08MZLEX vs PI4ULS3V08ZFEX
PI4ULS3V08MZLE Bus Transceiver, 4ULS Series, 2-Func, 4-Bit, True Output, CMOS, GREEN, MO-220, TQFN-32 Diodes Incorporated PI4ULS3V08MZLEX vs PI4ULS3V08MZLE
PI4ULS3V08MZLEX Bus Transceiver, 4ULS Series, 2-Func, 4-Bit, True Output, CMOS, GREEN, MO-220, TQFN-32 Diodes Incorporated PI4ULS3V08MZLEX vs PI4ULS3V08MZLEX

Related Parts for PI4ULS3V08MZLEX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI4ULS3V08MZLEX by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI4ULS3V08MZLEX by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI4ULS3V08MZLEX would you like to use for your alert(s)?
  • Please alert me when PI4ULS3V08MZLEX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI4ULS3V08MZLEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI4ULS3V08MZLEX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI4ULS3V08MZLEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI4ULS3V08MZLEX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI4ULS3V08MZLEX by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: