PI4ULS3V08MZLEX vs PI4ULS3V08ZFE feature comparison

PI4ULS3V08MZLEX Pericom Semiconductor Corporation

Buy Now Datasheet

PI4ULS3V08ZFE Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP DIODES INC
Part Package Code QFN
Package Description HVQCCN, LCC32,.12X.24,16 0.197 INCH, GREEN, PLASTIC, MO-220I/WJHD, TQFN-36
Pin Count 32
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Control Type COMMON CONTROL COMMON CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family 4ULS 4ULS
JESD-30 Code R-XQCC-N32 R-PQCC-N36
JESD-609 Code e4 e4
Length 6 mm 6 mm
Load Capacitance (CL) 10 pF 10 pF
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.002 A 0.004 A
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 32 36
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC32,.12X.24,16 LCC36,.2X.24,20
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR
Prop. Delay@Nom-Sup 7 ns 7 ns
Propagation Delay (tpd) 7 ns 7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.2 V 1.2 V
Supply Voltage-Nom (Vsup) 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position QUAD QUAD
Width 3 mm 5 mm
Base Number Matches 1 2
Moisture Sensitivity Level 1

Compare PI4ULS3V08MZLEX with alternatives

Compare PI4ULS3V08ZFE with alternatives