-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bus Exchanger,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-PI3USB102JXUCEXCT-ND
|
DigiKey | IC INTERFACE SPECIALIZED QFN1412 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8245 In Stock |
|
$0.2475 / $1.1900 | Buy Now |
DISTI #
PI3USB102JXUCEX
|
Avnet Americas | USB 2.0 High-Speed Switch with 5V Protection 480Mbps 1-Differential Channel 2:1 SPDT - Tape and Reel (Alt: PI3USB102JXUCEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 122500 Factory Stock |
|
$0.2379 | Buy Now |
DISTI #
729-PI3USB102JXUCEX
|
Mouser Electronics | USB Switch ICs USB2 Switch X2-QFN1412-10 T&R 3.5K RoHS: Compliant | 97002 |
|
$0.2470 / $0.7500 | Buy Now |
DISTI #
PI3USB102JXUCEX
|
Avnet Silica | USB 2.0 High-Speed Switch with 5V Protection 480Mbps 1-Differential Channel 2:1 SPDT (Alt: PI3USB102JXUCEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PI3USB102JXUCEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI3USB102JXUCEX
Diodes Incorporated
Bus Exchanger,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PQCC-N10 | |
Length | 1.6 mm | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 28 dB | |
On-state Resistance Match-Nom | 0.9 Ω | |
On-state Resistance-Max (Ron) | 5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.05X.06,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 11 ns | |
Switch-on Time-Max | 50 ns | |
Switching | BREAK-BEFORE-MAKE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 1.3 mm |