Part Details for PI3HDMI412FT-ABE by Pericom Semiconductor Corporation
Overview of PI3HDMI412FT-ABE by Pericom Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI3HDMI412FT-ABE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 17000 |
|
RFQ |
Part Details for PI3HDMI412FT-ABE
PI3HDMI412FT-ABE CAD Models
PI3HDMI412FT-ABE Part Data Attributes
|
PI3HDMI412FT-ABE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3HDMI412FT-ABE
Pericom Semiconductor Corporation
Multiplexer And Demux/Decoder, 3HDMI Series, 1-Func, 8 Line Input, 16 Line Output, True Output, PDSO48, 0.154 INCH, GREEN, MO-154C/AB, BQSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 3HDMI | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 16 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for PI3HDMI412FT-ABE
This table gives cross-reference parts and alternative options found for PI3HDMI412FT-ABE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3HDMI412FT-ABE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI3L301DK | Multiplexer And Demux/Decoder, 1-Func, 8 Line Input, 16 Line Output, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 | Pericom Semiconductor Corporation | PI3HDMI412FT-ABE vs PI3L301DK |
PI3HDMI412FT-ABEX | Multiplexer And Demux/Decoder, 3HDMI Series, 1-Func, 8 Line Input, 16 Line Output, True Output, PDSO48, 0.154 INCH, GREEN, MO-154C/AB, BQSOP-48 | Pericom Semiconductor Corporation | PI3HDMI412FT-ABE vs PI3HDMI412FT-ABEX |
PI3HDMI412FT-AZHE | Multiplexer And Demux/Decoder, 3HDMI Series, 1-Func, 8 Line Input, 16 Line Output, True Output, GREEN, MO-220, TQFN-42 | Pericom Semiconductor Corporation | PI3HDMI412FT-ABE vs PI3HDMI412FT-AZHE |
PI3L301DA | Multiplexer And Demux/Decoder, 1-Func, 8 Line Input, 16 Line Output, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | PI3HDMI412FT-ABE vs PI3L301DA |
PI3L301DAE | Multiplexer And Demux/Decoder, 1-Func, 8 Line Input, 16 Line Output, True Output, CMOS, PDSO48, 0.240 INCH, LEAD FREE, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | PI3HDMI412FT-ABE vs PI3L301DAE |