PI3HDMI412FT-ABE
vs
PI3L301DAE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
PERICOM SEMICONDUCTOR CORP
Part Package Code
SSOP
TSSOP
Package Description
SSOP,
0.240 INCH, LEAD FREE, PLASTIC, TSSOP-48
Pin Count
48
48
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
3HDMI
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e3
e3
Length
9.9 mm
12.5 mm
Logic IC Type
MULTIPLEXER AND DEMUX/DECODER
MULTIPLEXER AND DEMUX/DECODER
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inputs
8
8
Number of Outputs
16
16
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.63 V
Supply Voltage-Min (Vsup)
3 V
2.97 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.4 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
6.1 mm
Base Number Matches
2
2
Output Characteristics
3-STATE
Peak Reflow Temperature (Cel)
260
Technology
CMOS
Time@Peak Reflow Temperature-Max (s)
40
Compare PI3HDMI412FT-ABE with alternatives
Compare PI3L301DAE with alternatives