Logic
PI3CH800QEX
Description: Bus Driver, 3CH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20

Overview of PI3CH800QEX by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

Price & Stock for PI3CH800QEX by Pericom Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 0
  • 2,500 $0.5340
$0.5340 Buy Now
Bristol Electronics   2768
RFQ

CAD Models for PI3CH800QEX by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI3CH800QEX by Pericom Semiconductor Corporation

PI3CH800QEX
Pericom Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
QSOP
Package Description
SSOP, SSOP20,.25
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY
Family
3CH
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
8.65 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.3 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
2.75 V
Supply Voltage-Min (Vsup)
2.25 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. PI3CH800QEX
    Pericom Semiconductor Corporation
    Bus Driver, 3CH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20
    VS

Alternate Parts for PI3CH800QEX

This table gives cross-reference parts and alternative options found for PI3CH800QEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3CH800QEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI3CH800QEX Bus Driver, 3CH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20, QSOP-20 Diodes Incorporated PI3CH800QEX vs PI3CH800QEX
PI3CH800QE Bus Driver, 3CH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20 Diodes Incorporated PI3CH800QEX vs PI3CH800QE
Part Number Description Manufacturer Compare
PI3CH1000LEX Bus Driver, 3CH Series, 10-Func, 1-Bit, True Output, CMOS, PDSO24, 0.173 INCH, GREEN, PLASTIC, TSSOP-24 Pericom Semiconductor Corporation PI3CH800QEX vs PI3CH1000LEX
CD54HCT245H Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, CMOS Harris Semiconductor PI3CH800QEX vs CD54HCT245H
PI74FCT244CTHEX Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.209 INCH, GREEN, PLASTIC, SSOP-20 Pericom Semiconductor Corporation PI3CH800QEX vs PI74FCT244CTHEX
PI3CH1000LE Bus Driver, 3CH Series, 10-Func, 1-Bit, True Output, CMOS, PDSO24, 0.173 INCH, GREEN, PLASTIC, TSSOP-24 Pericom Semiconductor Corporation PI3CH800QEX vs PI3CH1000LE
PI74FCT374DTHE Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.209 INCH, GREEN, PLASTIC, SSOP-20 Pericom Semiconductor Corporation PI3CH800QEX vs PI74FCT374DTHE
PI74FCT3244SEX Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, SOIC-20 Pericom Semiconductor Corporation PI3CH800QEX vs PI74FCT3244SEX
PI3CH200LE Bus Driver, 3CH Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, 0.173 INCH, GREEN, MO-153F/AA, TSSOP-8 Pericom Semiconductor Corporation PI3CH800QEX vs PI3CH200LE
CD54HCT541H Bus Driver, 1-Func, 8-Bit, True Output, CMOS Harris Semiconductor PI3CH800QEX vs CD54HCT541H
PI74FCT374CTLE Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.173 INCH, GREEN, PLASTIC, TSSOP-20 Pericom Semiconductor Corporation PI3CH800QEX vs PI74FCT374CTLE
PI74FCT244THE Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.209 INCH, GREEN, PLASTIC, SSOP-20 Pericom Semiconductor Corporation PI3CH800QEX vs PI74FCT244THE

Related Parts for PI3CH800QEX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI3CH800QEX by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI3CH800QEX by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI3CH800QEX would you like to use for your alert(s)?
  • Please alert me when PI3CH800QEX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI3CH800QEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI3CH800QEX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI3CH800QEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI3CH800QEX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI3CH800QEX by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: