Part Details for PI3CH800QE by Diodes Incorporated
Overview of PI3CH800QE by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI3CH800QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI3CH800QE-2017
|
Avnet Americas | Bus Switch 1-Element 8-IN 20-Pin QSOP Tube - Rail/Tube (Alt: PI3CH800QE-2017) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$1.0282 | Buy Now |
DISTI #
729-PI3CH800QE
|
Mouser Electronics | Digital Bus Switch ICs Lo Vltg 5Ohm 8Ch RoHS: Compliant | 0 |
|
$0.7380 / $1.3300 | Order Now |
Part Details for PI3CH800QE
PI3CH800QE CAD Models
PI3CH800QE Part Data Attributes
|
PI3CH800QE
Diodes Incorporated
Buy Now
|
Compare Parts:
PI3CH800QE
Diodes Incorporated
Bus Driver, 3CH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SSOP, SSOP20,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Family | 3CH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for PI3CH800QE
This table gives cross-reference parts and alternative options found for PI3CH800QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3CH800QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI3CH800QX | Bus Driver, 3CH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | PI3CH800QE vs PI3CH800QX |
PI3CH800QEX | Bus Driver, 3CH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | PI3CH800QE vs PI3CH800QEX |
PI3CH800QE | Bus Driver, 3CH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | PI3CH800QE vs PI3CH800QE |
PI3CH800QEX | Bus Driver, 3CH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20, QSOP-20 | Diodes Incorporated | PI3CH800QE vs PI3CH800QEX |