Part Details for PI3B3861QEX by Diodes Incorporated
Overview of PI3B3861QEX by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI3B3861QEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC 10BIT BUS SWITCH 24QSOP | 5590 |
|
RFQ |
Part Details for PI3B3861QEX
PI3B3861QEX CAD Models
PI3B3861QEX Part Data Attributes
|
PI3B3861QEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI3B3861QEX
Diodes Incorporated
Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, GREEN, PLASTIC, QSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SSOP, SSOP24,.24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 35 Weeks | |
Additional Feature | BUS SWITCH | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for PI3B3861QEX
This table gives cross-reference parts and alternative options found for PI3B3861QEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3B3861QEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74CBTLV3861DBQRG4 | CBTLV/3B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, QSOP-24 | Texas Instruments | PI3B3861QEX vs 74CBTLV3861DBQRG4 |
IDT74CBTLV3861QG8 | Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | Renesas Electronics Corporation | PI3B3861QEX vs IDT74CBTLV3861QG8 |
IDT74CBTLV3861Q8 | Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 | Integrated Device Technology Inc | PI3B3861QEX vs IDT74CBTLV3861Q8 |
IDT74CBTLV3861Q | Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 | Integrated Device Technology Inc | PI3B3861QEX vs IDT74CBTLV3861Q |
74CBTLV3861QG8 | QSOP-24, Reel | Integrated Device Technology Inc | PI3B3861QEX vs 74CBTLV3861QG8 |
PI3B3861QEX | Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, GREEN, PLASTIC, QSOP-24 | Pericom Semiconductor Corporation | PI3B3861QEX vs PI3B3861QEX |
74CBTLV3861DBQRE4 | CBTLV/3B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, QSOP-24 | Texas Instruments | PI3B3861QEX vs 74CBTLV3861DBQRE4 |
74CBTLV3861QG | Low-Voltage 10-Bit Bus Switch, QSOP55/Tube | Renesas Electronics Corporation | PI3B3861QEX vs 74CBTLV3861QG |
IDT74CBTLV3861QG | Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, GREEN, QSOP-24 | Integrated Device Technology Inc | PI3B3861QEX vs IDT74CBTLV3861QG |
PI3B3861Q | Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 | Pericom Semiconductor Corporation | PI3B3861QEX vs PI3B3861Q |