PI3B3861QEX
vs
IDT74CBTLV3861QG8
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
DIODES INC
RENESAS ELECTRONICS CORP
Package Description
SSOP, SSOP24,.24
SSOP, SSOP24,.24
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
BUS SWITCH
Family
CBTLV/3B
CBTLV/3B
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e3
e3
Length
8.65 mm
8.6868 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
1
Number of Bits
10
10
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP24,.24
SSOP24,.24
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
0.25 ns
0.25 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.7272 mm
Supply Voltage-Max (Vsup)
3.63 V
3.6 V
Supply Voltage-Min (Vsup)
2.97 V
2.3 V
Supply Voltage-Nom (Vsup)
3.3 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Width
3.9 mm
3.937 mm
Base Number Matches
1
1
Compare PI3B3861QEX with alternatives
Compare IDT74CBTLV3861QG8 with alternatives