Logic
PI3B3253Q
Description: Bus Exchanger, CBTLV/3B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16

Overview of PI3B3253Q by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage Healthcare Medical Imaging

Price & Stock for PI3B3253Q by Pericom Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   3281
RFQ
Bristol Electronics   97
RFQ
Quest Components LOGIC MUX, DUAL, 4-INPUT, CMOS, 16 Pin, Plastic, SSOP 13
  • 1 $1.6650
  • 4 $1.5318
$1.5318 / $1.6650 Buy Now
Quest Components LOGIC MUX, DUAL, 4-INPUT, CMOS, 16 Pin, Plastic, SSOP 2624
  • 1 $3.1200
  • 521 $1.7160
  • 1,167 $1.5600
$1.5600 / $3.1200 Buy Now

CAD Models for PI3B3253Q by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI3B3253Q by Pericom Semiconductor Corporation

PI3B3253Q
Pericom Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SSOP, SSOP16,.25
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
CBTLV/3B
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
4.9 mm
Logic IC Type
BUS EXCHANGER
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Ports
5
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.63 V
Supply Voltage-Min (Vsup)
2.97 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. PI3B3253Q
    Pericom Semiconductor Corporation
    Bus Exchanger, CBTLV/3B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16
    VS

Alternate Parts for PI3B3253Q

This table gives cross-reference parts and alternative options found for PI3B3253Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3B3253Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDTQS3VH253QG Bus Exchanger, CB3Q/3VH/3C/2B Series, 2-Func, 4-Bit, True Output, PDSO16 Renesas Electronics Corporation PI3B3253Q vs IDTQS3VH253QG
PI3B3253QX Bus Exchanger, CBTLV/3B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 Pericom Semiconductor Corporation PI3B3253Q vs PI3B3253QX
QS3VH253QG8 2.5V/3.3V Dual 4:1 Mux/Demux High Bandwidth Bus Switch, QSOP0/Reel Renesas Electronics Corporation PI3B3253Q vs QS3VH253QG8
PI3B3253QE Bus Exchanger, CBTLV/3B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, QSOP-16 Pericom Semiconductor Corporation PI3B3253Q vs PI3B3253QE
QS3VH253QG8 QSOP-16, Reel Integrated Device Technology Inc PI3B3253Q vs QS3VH253QG8
QS3VH253QG QSOP-16, Tube Integrated Device Technology Inc PI3B3253Q vs QS3VH253QG
PI3B3253QEX Bus Exchanger, CBTLV/3B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, QSOP-16 Pericom Semiconductor Corporation PI3B3253Q vs PI3B3253QEX
IDTQS3VH253Q8 Bus Exchanger, CB3Q/3VH/3C/2B Series, 2-Func, 4-Bit, True Output, PDSO16, QSOP-16 Integrated Device Technology Inc PI3B3253Q vs IDTQS3VH253Q8
Part Number Description Manufacturer Compare
QS3VH253QG8 2.5V/3.3V Dual 4:1 Mux/Demux High Bandwidth Bus Switch, QSOP0/Reel Renesas Electronics Corporation PI3B3253Q vs QS3VH253QG8
PI3B3253QX Bus Exchanger, CBTLV/3B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 Pericom Semiconductor Corporation PI3B3253Q vs PI3B3253QX
PI5C3253QEX Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, MO-137B/AB, QSOP-16 Pericom Semiconductor Corporation PI3B3253Q vs PI5C3253QEX
IDTQS3VH253QG Bus Exchanger, CB3Q/3VH/3C/2B Series, 2-Func, 4-Bit, True Output, PDSO16 Renesas Electronics Corporation PI3B3253Q vs IDTQS3VH253QG
PI5C3253QEX Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, MO-137B/AB, QSOP-16 Diodes Incorporated PI3B3253Q vs PI5C3253QEX
PI5C3253QE Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, MO-137B/AB, QSOP-16 Pericom Semiconductor Corporation PI3B3253Q vs PI5C3253QE
PI3B3253QE Bus Exchanger, CBTLV/3B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, QSOP-16 Pericom Semiconductor Corporation PI3B3253Q vs PI3B3253QE
QS3253QG8 QSOP-16, Reel Integrated Device Technology Inc PI3B3253Q vs QS3253QG8
PI3B3253QEX Bus Exchanger, CBTLV/3B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, QSOP-16 Pericom Semiconductor Corporation PI3B3253Q vs PI3B3253QEX
PI5C3253WE Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, MS-012D/AC, SOIC-16 Diodes Incorporated PI3B3253Q vs PI5C3253WE

Related Parts for PI3B3253Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI3B3253Q by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI3B3253Q by Pericom Semiconductor Corporation

  • Please alert me when PI3B3253Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PI3B3253Q alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI3B3253Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PI3B3253Q alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI3B3253Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI3B3253Q by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: