Part Details for PI3B3253QEX by Pericom Semiconductor Corporation
Overview of PI3B3253QEX by Pericom Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI3B3253QEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 3.3V 6:1 Demux Mux Bus Switch RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1770 / $0.1910 | Buy Now |
|
Bristol Electronics | 154 |
|
RFQ | ||
|
Quest Components | 123 |
|
$0.4440 / $0.7400 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 90 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for PI3B3253QEX
PI3B3253QEX CAD Models
PI3B3253QEX Part Data Attributes
|
PI3B3253QEX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3B3253QEX
Pericom Semiconductor Corporation
Bus Exchanger, CBTLV/3B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 5 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for PI3B3253QEX
This table gives cross-reference parts and alternative options found for PI3B3253QEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3B3253QEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI3B3253QEX | Bus Exchanger, CBTLV/3B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, QSOP-16 | Diodes Incorporated | PI3B3253QEX vs PI3B3253QEX |
IDTQS3VH253QG | Bus Exchanger, CB3Q/3VH/3C/2B Series, 2-Func, 4-Bit, True Output, PDSO16 | Renesas Electronics Corporation | PI3B3253QEX vs IDTQS3VH253QG |
IDTQS3VH253Q | Bus Exchanger, CB3Q/3VH/3C/2B Series, 2-Func, 4-Bit, True Output, PDSO16, QSOP-16 | Integrated Device Technology Inc | PI3B3253QEX vs IDTQS3VH253Q |
QS3VH253QG8 | QSOP-16, Reel | Integrated Device Technology Inc | PI3B3253QEX vs QS3VH253QG8 |
IDTQS3VH253QG | Bus Exchanger, CB3Q/3VH/3C/2B Series, 2-Func, 4-Bit, True Output, PDSO16, QSOP-16 | Integrated Device Technology Inc | PI3B3253QEX vs IDTQS3VH253QG |
QS3VH253QG8 | 2.5V/3.3V Dual 4:1 Mux/Demux High Bandwidth Bus Switch, QSOP0/Reel | Renesas Electronics Corporation | PI3B3253QEX vs QS3VH253QG8 |
IDTQS3VH253QG8 | Bus Exchanger, 2-Func, 4-Bit, True Output, PDSO16 | Renesas Electronics Corporation | PI3B3253QEX vs IDTQS3VH253QG8 |
IDTQS3VH253QG8 | Bus Exchanger, 2-Func, 4-Bit, True Output, PDSO16, QSOP-16 | Integrated Device Technology Inc | PI3B3253QEX vs IDTQS3VH253QG8 |
QS3VH253QG | 2.5V/3.3V Dual 4:1 Mux/Demux High Bandwidth Bus Switch, QSOP97/Tube | Renesas Electronics Corporation | PI3B3253QEX vs QS3VH253QG |