Part Details for PHP120H2 by ProTek Devices
Overview of PHP120H2 by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHP120H2
PHP120H2 CAD Models
PHP120H2 Part Data Attributes
|
PHP120H2
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
PHP120H2
ProTek Devices
Trans Voltage Suppressor Diode, 15000W, 170V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, PHP, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Package Description | HERMETIC SEALED, GLASS, PHP, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 200 V | |
Breakdown Voltage-Nom | 200 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 319 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-LXSS-X2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 7.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 170 V | |
Reverse Current-Max | 250 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PHP120H2
This table gives cross-reference parts and alternative options found for PHP120H2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP120H2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHP120H3 | Trans Voltage Suppressor Diode, 15000W, 170V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | PHP120H2 vs PHP120H3 |
PHP120H1 | Trans Voltage Suppressor Diode, 15000W, Bidirectional, 1 Element, Silicon | Semtech Corporation | PHP120H2 vs PHP120H1 |
PHP120H1 | Trans Voltage Suppressor Diode, 15000W, 170V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, PHP, 2 PIN | ProTek Devices | PHP120H2 vs PHP120H1 |
PIP120 | Trans Voltage Suppressor Diode, 15000W, 170V V(RWM), Bidirectional, 1 Element, Silicon | Semtech Corporation | PHP120H2 vs PIP120 |
PIP120 | Trans Voltage Suppressor Diode, 15000W, 170V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | PHP120H2 vs PIP120 |
PHP120 | Trans Voltage Suppressor Diode, 15000W, 170V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, PHP, 2 PIN | ProTek Devices | PHP120H2 vs PHP120 |
PHP120H3 | Trans Voltage Suppressor Diode, 15000W, Bidirectional, 1 Element, Silicon | Semtech Corporation | PHP120H2 vs PHP120H3 |
PHP120 | Trans Voltage Suppressor Diode, 15000W, 170V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | PHP120H2 vs PHP120 |
PHP120 | Trans Voltage Suppressor Diode, 15000W, 170V V(RWM), Bidirectional, 1 Element, Silicon | Semtech Corporation | PHP120H2 vs PHP120 |
PHP120H2 | Trans Voltage Suppressor Diode, 15000W, 170V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | PHP120H2 vs PHP120H2 |