Part Details for PHP120H3 by Microchip Technology Inc
Overview of PHP120H3 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Electronic Manufacturing
Price & Stock for PHP120H3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PHP120H3-ND
|
DigiKey | BI-DIRECTIONAL TVS Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PHP120H3
|
Microchip Technology Inc | Bi-Directional TVS _ Molded Case 11, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$516.9000 | Buy Now |
Part Details for PHP120H3
PHP120H3 CAD Models
PHP120H3 Part Data Attributes:
|
PHP120H3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PHP120H3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 15000W, 170V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL, CASE-11, 2 PIN | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Min | 200 V | |
Breakdown Voltage-Nom | 200 V | |
Clamping Voltage-Max | 319 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-MUFM-X2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 7.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 170 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for PHP120H3
This table gives cross-reference parts and alternative options found for PHP120H3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP120H3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHP120H1 | Trans Voltage Suppressor Diode, 15000W, Bidirectional, 1 Element, Silicon | Semtech Corporation | PHP120H3 vs PHP120H1 |
PHP120 | Trans Voltage Suppressor Diode, 15000W, 170V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, PHP, 2 PIN | ProTek Devices | PHP120H3 vs PHP120 |
PHP120 | Trans Voltage Suppressor Diode, 15000W, 170V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | PHP120H3 vs PHP120 |
PHP120H2 | Trans Voltage Suppressor Diode, 15000W, 170V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | PHP120H3 vs PHP120H2 |
PIP120 | Trans Voltage Suppressor Diode, 15000W, 170V V(RWM), Bidirectional, 1 Element, Silicon | Semtech Corporation | PHP120H3 vs PIP120 |
PHP120H3 | Trans Voltage Suppressor Diode, 15000W, 170V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, PHP, 2 PIN | ProTek Devices | PHP120H3 vs PHP120H3 |
PHP120 | Trans Voltage Suppressor Diode, 15000W, 170V V(RWM), Bidirectional, 1 Element, Silicon | Semtech Corporation | PHP120H3 vs PHP120 |
PIP120 | Trans Voltage Suppressor Diode, 15000W, 170V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | PHP120H3 vs PIP120 |
PHP120H2 | Trans Voltage Suppressor Diode, 15000W, 170V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, PHP, 2 PIN | ProTek Devices | PHP120H3 vs PHP120H2 |