PHJ-8P2C-7G-V-3
Power Dynamics Inc
Description: Telecom and Datacom Connector, 2 Contact(s), Male, Straight, Solder Terminal, Receptacle

Overview of PHJ-8P2C-7G-V-3 by Power Dynamics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
54601-908003LF Amphenol Communications Solutions RJ45 Modular Jack Connector, Input Output Connectors, CAT 3, Low Profile, 8P2C, Right Angle, Through Hole, without Shield, 1 Port.

CAD Models for PHJ-8P2C-7G-V-3 by Power Dynamics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PHJ-8P2C-7G-V-3 by Power Dynamics Inc

PHJ-8P2C-7G-V-3
Power Dynamics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
POWER DYNAMICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
GROUNDED CONNECTOR
Board Mounting Option
LOCATING POSTS
Body Depth
0.645 inch
Body/Shell Style
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
GOLD (20)
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
TELCOM, MODULAR
Dielectric Withstanding Voltage
1000VAC V
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
500000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of PCB Rows
2
Number of Ports
7
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Plating Thickness
20u inch
Rated Current (Signal)
1.5 A
Reference Standard
CSA, UL
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
2
UL Flammability Code
94V-0
Want to compare parts?
  1. PHJ-8P2C-7G-V-3
    Power Dynamics Inc
    Telecom and Datacom Connector, 2 Contact(s), Male, Straight, Solder Terminal, Receptacle
    VS

Alternate Parts for PHJ-8P2C-7G-V-3

This table gives cross-reference parts and alternative options found for PHJ-8P2C-7G-V-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHJ-8P2C-7G-V-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PHJ-8P2C-7G-VI-2 Telecom and Datacom Connector, 2 Contact(s), Male, Straight, Solder Terminal, Receptacle Power Dynamics Inc PHJ-8P2C-7G-V-3 vs PHJ-8P2C-7G-VI-2
PHJ-8P2C-7G-VI-5 Telecom and Datacom Connector, 2 Contact(s), Male, Straight, Solder Terminal, Receptacle Power Dynamics Inc PHJ-8P2C-7G-V-3 vs PHJ-8P2C-7G-VI-5
PHJ-8P2C-7G-V Telecom and Datacom Connector, 2 Contact(s), Male, Straight, Solder Terminal, Receptacle Power Dynamics Inc PHJ-8P2C-7G-V-3 vs PHJ-8P2C-7G-V
PHJ-8P2C-7G-VW-2 Telecom and Datacom Connector, 2 Contact(s), Male, Straight, Solder Terminal, Receptacle Power Dynamics Inc PHJ-8P2C-7G-V-3 vs PHJ-8P2C-7G-VW-2
PHJ-8P2C-7G-VI-3 Telecom and Datacom Connector, 2 Contact(s), Male, Straight, Solder Terminal, Receptacle Power Dynamics Inc PHJ-8P2C-7G-V-3 vs PHJ-8P2C-7G-VI-3
PHJ-8P2C-7G-VG Telecom and Datacom Connector, 2 Contact(s), Male, Straight, Solder Terminal, Receptacle Power Dynamics Inc PHJ-8P2C-7G-V-3 vs PHJ-8P2C-7G-VG
PHJ-8P2C-7G-VW-5 Telecom and Datacom Connector, 2 Contact(s), Male, Straight, Solder Terminal, Receptacle Power Dynamics Inc PHJ-8P2C-7G-V-3 vs PHJ-8P2C-7G-VW-5
PHJ-8P2C-7G-VG-4 Telecom and Datacom Connector, 2 Contact(s), Male, Straight, Solder Terminal, Receptacle Power Dynamics Inc PHJ-8P2C-7G-V-3 vs PHJ-8P2C-7G-VG-4
PHJ-8P2C-7G-VN Telecom and Datacom Connector, 2 Contact(s), Male, Straight, Solder Terminal, Receptacle Power Dynamics Inc PHJ-8P2C-7G-V-3 vs PHJ-8P2C-7G-VN
PHJ-8P2C-7G-V-2 Telecom and Datacom Connector, 2 Contact(s), Male, Straight, Solder Terminal, Receptacle Power Dynamics Inc PHJ-8P2C-7G-V-3 vs PHJ-8P2C-7G-V-2
Part Number Description Manufacturer Compare
8005P7-823 Telecom and Datacom Connector, 56 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle South Sea Terminal Co Ltd PHJ-8P2C-7G-V-3 vs 8005P7-823
8005P7-822 Telecom and Datacom Connector, 56 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle South Sea Terminal Co Ltd PHJ-8P2C-7G-V-3 vs 8005P7-822
8005P7-820 Telecom and Datacom Connector, 56 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle South Sea Terminal Co Ltd PHJ-8P2C-7G-V-3 vs 8005P7-820

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PHJ-8P2C-7G-V-3 by Power Dynamics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PHJ-8P2C-7G-V-3 by Power Dynamics Inc

  • Please alert me when PHJ-8P2C-7G-V-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PHJ-8P2C-7G-V-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PHJ-8P2C-7G-V-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PHJ-8P2C-7G-V-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PHJ-8P2C-7G-V-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PHJ-8P2C-7G-V-3 by Power Dynamics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: