Part Details for 8005P7-820 by South Sea Terminal Co Ltd
Overview of 8005P7-820 by South Sea Terminal Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8005P7-820
8005P7-820 CAD Models
8005P7-820 Part Data Attributes
|
8005P7-820
South Sea Terminal Co Ltd
Buy Now
Datasheet
|
Compare Parts:
8005P7-820
South Sea Terminal Co Ltd
Telecom and Datacom Connector, 56 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOUTH SEA TERMINAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.524 inch | |
Body Depth | 0.81 inch | |
Body Length | 3.95 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Style | TELCOM, MODULAR | |
Insulator Material | GLASS FILLED POLYESTER | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 7 | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 3u inch | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 56 |
Alternate Parts for 8005P7-820
This table gives cross-reference parts and alternative options found for 8005P7-820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8005P7-820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8005P7-822 | Telecom and Datacom Connector, 56 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | South Sea Terminal Co Ltd | 8005P7-820 vs 8005P7-822 |
8005P7-824 | Telecom and Datacom Connector, 56 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | South Sea Terminal Co Ltd | 8005P7-820 vs 8005P7-824 |
8005P7-823 | Telecom and Datacom Connector, 56 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | South Sea Terminal Co Ltd | 8005P7-820 vs 8005P7-823 |