Part Details for PHE840MT7330KF18R18 by KEMET Corporation
Overview of PHE840MT7330KF18R18 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHE840MT7330KF18R18
PHE840MT7330KF18R18 CAD Models
PHE840MT7330KF18R18 Part Data Attributes
|
PHE840MT7330KF18R18
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE840MT7330KF18R18
KEMET Corporation
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for PHE840MT7330KF18R18
This table gives cross-reference parts and alternative options found for PHE840MT7330KF18R18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE840MT7330KF18R18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE840MT7330KR17 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840MT7330KF18R18 vs PHE840MT7330KR17 |
PHE840MR7330KR13 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840MT7330KF18R18 vs PHE840MR7330KR13 |
PHE840MF7330KF16R11 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840MT7330KF18R18 vs PHE840MF7330KF16R11 |
PHE840MR7330KR04R25 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840MT7330KF18R18 vs PHE840MR7330KR04R25 |
PHE840MR7330KR04R12 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840MT7330KF18R18 vs PHE840MR7330KR04R12 |
PHE840MF7330KR12 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840MT7330KF18R18 vs PHE840MF7330KR12 |
PHE840MF7330KF16R19 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840MT7330KF18R18 vs PHE840MF7330KF16R19 |
PHE840MR7330KR04R08 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840MT7330KF18R18 vs PHE840MR7330KR04R08 |
PHE840MF7330KR09 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840MT7330KF18R18 vs PHE840MF7330KR09 |
PHE840MR7330KR04R09 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840MT7330KF18R18 vs PHE840MR7330KR04R09 |