PHE840MR7330KR04R08
KEMET Corporation
Description: Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED

Overview of PHE840MR7330KR04R08 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for PHE840MR7330KR04R08 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PHE840MR7330KR04R08 by KEMET Corporation

PHE840MR7330KR04R08
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Additional Feature
SAFETY CLASS X2
Capacitance
3.3 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
10%
Rated (AC) Voltage (URac)
275 V
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. PHE840MR7330KR04R08
    KEMET Corporation
    Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for PHE840MR7330KR04R08

This table gives cross-reference parts and alternative options found for PHE840MR7330KR04R08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE840MR7330KR04R08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PHE840MT7330KR17 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PHE840MR7330KR04R08 vs PHE840MT7330KR17
PHE840MR7330KR13 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PHE840MR7330KR04R08 vs PHE840MR7330KR13
PHE840MF7330KF16R11 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PHE840MR7330KR04R08 vs PHE840MF7330KF16R11
PHE840MR7330KR04R25 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PHE840MR7330KR04R08 vs PHE840MR7330KR04R25
PHE840MR7330KR04R12 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PHE840MR7330KR04R08 vs PHE840MR7330KR04R12
PHE840MF7330KR12 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PHE840MR7330KR04R08 vs PHE840MF7330KR12
PHE840MF7330KF16R19 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PHE840MR7330KR04R08 vs PHE840MF7330KF16R19
PHE840MF7330KR09 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PHE840MR7330KR04R08 vs PHE840MF7330KR09
PHE840MR7330KR04R09 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PHE840MR7330KR04R08 vs PHE840MR7330KR04R09
PHE840MF7330KF16R27 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PHE840MR7330KR04R08 vs PHE840MF7330KF16R27

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PHE840MR7330KR04R08 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PHE840MR7330KR04R08 by KEMET Corporation

Select Manufacturer
Which Manufacturer of PHE840MR7330KR04R08 would you like to use for your alert(s)?
  • Please alert me when PHE840MR7330KR04R08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PHE840MR7330KR04R08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PHE840MR7330KR04R08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PHE840MR7330KR04R08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PHE840MR7330KR04R08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PHE840MR7330KR04R08 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: