Part Details for PHE450TB4270JR28T0 by KEMET Corporation
Overview of PHE450TB4270JR28T0 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHE450TB4270JR28T0
PHE450TB4270JR28T0 CAD Models
PHE450TB4270JR28T0 Part Data Attributes
|
PHE450TB4270JR28T0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450TB4270JR28T0
KEMET Corporation
Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 900 V | |
Rated (DC) Voltage (URdc) | 2500 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for PHE450TB4270JR28T0
This table gives cross-reference parts and alternative options found for PHE450TB4270JR28T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE450TB4270JR28T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBZZ0027295JH6A2 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | Aerovox Corporation | PHE450TB4270JR28T0 vs RBZZ0027295JH6A2 |
PCMP3842272 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | PHE450TB4270JR28T0 vs PCMP3842272 |
PHE450TB4270JR18 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450TB4270JR28T0 vs PHE450TB4270JR18 |
PHE450TB4270JR23 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450TB4270JR28T0 vs PHE450TB4270JR23 |
PHE450TB4270JR18T0 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450TB4270JR28T0 vs PHE450TB4270JR18T0 |
PCMP38402272 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | World Products Inc | PHE450TB4270JR28T0 vs PCMP38402272 |
PHE450TB4270JR30 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450TB4270JR28T0 vs PHE450TB4270JR30 |
PHE450TB4270JR19 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450TB4270JR28T0 vs PHE450TB4270JR19 |
PHE450TB4270JR21T0 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450TB4270JR28T0 vs PHE450TB4270JR21T0 |
PHE450TB4270JR14 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450TB4270JR28T0 vs PHE450TB4270JR14 |