Part Details for PCMP38402272 by World Products Inc
Overview of PCMP38402272 by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCMP38402272
PCMP38402272 CAD Models
PCMP38402272 Part Data Attributes
|
PCMP38402272
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
PCMP38402272
World Products Inc
Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 900 V | |
Rated (DC) Voltage (URdc) | 2500 V | |
Reference Standard | IEC60384-17 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for PCMP38402272
This table gives cross-reference parts and alternative options found for PCMP38402272. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCMP38402272, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE450TB4270JR28T0 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMP38402272 vs PHE450TB4270JR28T0 |
RBZZ0027295JH6A2 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | Aerovox Corporation | PCMP38402272 vs RBZZ0027295JH6A2 |
PCMP3842272 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | PCMP38402272 vs PCMP3842272 |
PHE450TB4270JR18 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMP38402272 vs PHE450TB4270JR18 |
PHE450TB4270JR23 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMP38402272 vs PHE450TB4270JR23 |
PHE450TB4270JR18T0 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMP38402272 vs PHE450TB4270JR18T0 |
PHE450TB4270JR30 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMP38402272 vs PHE450TB4270JR30 |
PHE450TB4270JR19 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMP38402272 vs PHE450TB4270JR19 |
PHE450TB4270JR21T0 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMP38402272 vs PHE450TB4270JR21T0 |
PHE450TB4270JR14 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMP38402272 vs PHE450TB4270JR14 |