Part Details for PHE450SB4560FR25XA by KEMET Corporation
Overview of PHE450SB4560FR25XA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for PHE450SB4560FR25XA
PHE450SB4560FR25XA CAD Models
PHE450SB4560FR25XA Part Data Attributes
|
PHE450SB4560FR25XA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450SB4560FR25XA
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 0.0056uF, 7122
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 18 mm | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 1% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 7122 | |
Terminal Pitch | 7.5 mm | |
Width | 5.5 mm |
Alternate Parts for PHE450SB4560FR25XA
This table gives cross-reference parts and alternative options found for PHE450SB4560FR25XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE450SB4560FR25XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F450BD562F2K0XLAF1 | Film Capacitor, Polypropylene, 2000V, 0.0056uF, 7122 | KEMET Corporation | PHE450SB4560FR25XA vs F450BD562F2K0XLAF1 |
PHE450SB4560FR17T0 | Film Capacitor, Polypropylene, 2000V, 0.0056uF, 7122 | KEMET Corporation | PHE450SB4560FR25XA vs PHE450SB4560FR17T0 |
F450BD562F2K0C | Film Capacitor, Polypropylene, 2000V, 0.0056uF, 7122 | KEMET Corporation | PHE450SB4560FR25XA vs F450BD562F2K0C |
F450BD562F2K0XLTF1 | Film Capacitor, Polypropylene, 2000V, 0.0056uF, 7122 | KEMET Corporation | PHE450SB4560FR25XA vs F450BD562F2K0XLTF1 |
F450BD562F2K0ALR0L | Film Capacitor, Polypropylene, 2000V, 0.0056uF, 7122 | KEMET Corporation | PHE450SB4560FR25XA vs F450BD562F2K0ALR0L |
F450BD562F2K0P | Film Capacitor, Polypropylene, 2000V, 0.0056uF, 7122 | KEMET Corporation | PHE450SB4560FR25XA vs F450BD562F2K0P |
F450BD562F2K0A | Film Capacitor, Polypropylene, 2000V, 0.0056uF, 7122 | KEMET Corporation | PHE450SB4560FR25XA vs F450BD562F2K0A |
PHE450SB4560FR17T1 | Film Capacitor, Polypropylene, 2000V, 0.0056uF, 7122 | KEMET Corporation | PHE450SB4560FR25XA vs PHE450SB4560FR17T1 |
PHE450SB4560FR25 | Film Capacitor, Polypropylene, 2000V, 0.0056uF, 7122 | KEMET Corporation | PHE450SB4560FR25XA vs PHE450SB4560FR25 |
PHE450SB4560FR17 | Film Capacitor, Polypropylene, 2000V, 0.0056uF, 7122 | KEMET Corporation | PHE450SB4560FR25XA vs PHE450SB4560FR17 |