F450BD562F2K0XLAF1
KEMET Corporation
Description: Film Capacitor, Polypropylene, 2000V, 0.0056uF, 7122

Overview of F450BD562F2K0XLAF1 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for F450BD562F2K0XLAF1 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F450BD562F2K0XLAF1 by KEMET Corporation

F450BD562F2K0XLAF1
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 7122
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.0056 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
10.5 mm
Length
18 mm
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Ammo Pack
Positive Tolerance
1%
Rated (AC) Voltage (URac)
700 V
Rated (DC) Voltage (URdc)
2000 V
Size Code
7122
Terminal Pitch
7.5 mm
Width
5.5 mm
Want to compare parts?
  1. F450BD562F2K0XLAF1
    KEMET Corporation
    Film Capacitor, Polypropylene, 2000V, 0.0056uF, 7122
    VS

Alternate Parts for F450BD562F2K0XLAF1

This table gives cross-reference parts and alternative options found for F450BD562F2K0XLAF1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F450BD562F2K0XLAF1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PHE450SB4560FR17T0 Film Capacitor, Polypropylene, 2000V, 0.0056uF, 7122 KEMET Corporation F450BD562F2K0XLAF1 vs PHE450SB4560FR17T0
F450BD562F2K0C Film Capacitor, Polypropylene, 2000V, 0.0056uF, 7122 KEMET Corporation F450BD562F2K0XLAF1 vs F450BD562F2K0C
F450BD562F2K0XLTF1 Film Capacitor, Polypropylene, 2000V, 0.0056uF, 7122 KEMET Corporation F450BD562F2K0XLAF1 vs F450BD562F2K0XLTF1
F450BD562F2K0ALR0L Film Capacitor, Polypropylene, 2000V, 0.0056uF, 7122 KEMET Corporation F450BD562F2K0XLAF1 vs F450BD562F2K0ALR0L
F450BD562F2K0P Film Capacitor, Polypropylene, 2000V, 0.0056uF, 7122 KEMET Corporation F450BD562F2K0XLAF1 vs F450BD562F2K0P
PHE450SB4560FR25XA Film Capacitor, Polypropylene, 2000V, 0.0056uF, 7122 KEMET Corporation F450BD562F2K0XLAF1 vs PHE450SB4560FR25XA
F450BD562F2K0A Film Capacitor, Polypropylene, 2000V, 0.0056uF, 7122 KEMET Corporation F450BD562F2K0XLAF1 vs F450BD562F2K0A
PHE450SB4560FR17T1 Film Capacitor, Polypropylene, 2000V, 0.0056uF, 7122 KEMET Corporation F450BD562F2K0XLAF1 vs PHE450SB4560FR17T1
PHE450SB4560FR25 Film Capacitor, Polypropylene, 2000V, 0.0056uF, 7122 KEMET Corporation F450BD562F2K0XLAF1 vs PHE450SB4560FR25
PHE450SB4560FR17 Film Capacitor, Polypropylene, 2000V, 0.0056uF, 7122 KEMET Corporation F450BD562F2K0XLAF1 vs PHE450SB4560FR17

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F450BD562F2K0XLAF1 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F450BD562F2K0XLAF1 by KEMET Corporation

Select Manufacturer
Which Manufacturer of F450BD562F2K0XLAF1 would you like to use for your alert(s)?
  • Please alert me when F450BD562F2K0XLAF1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F450BD562F2K0XLAF1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F450BD562F2K0XLAF1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F450BD562F2K0XLAF1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F450BD562F2K0XLAF1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F450BD562F2K0XLAF1 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: