Part Details for PH0813CNLT by Pulse Electronics Corporation
Overview of PH0813CNLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for PH0813CNLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9860
|
Newark | Transformer, er19 Planar, 5 Npb/T&r |Pulse PH0813CNLT RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.8200 / $6.8200 | Buy Now |
DISTI #
PH0813CNLT-ND
|
DigiKey | XFMR DC/DC CONV SMD Min Qty: 300 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7887 | Buy Now |
DISTI #
PH0813CNLT
|
Avnet Americas | Xfmr, ER19 Planar, 5:5:2:1, SMT - Tape and Reel (Alt: PH0813CNLT) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$6.3401 / $6.9121 | Buy Now |
DISTI #
673-PH0813CNLT
|
Mouser Electronics | Power Transformers TRANSFORMER,ER19 PLANAR, 5 NPB RoHS: Compliant | 0 |
|
$6.6500 / $6.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 150 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$5.9600 | Buy Now |
|
Onlinecomponents.com | PH08XX series SMT Flat Coil Planar Transformer up to 160W RoHS: Compliant | 0 |
|
$5.9200 / $12.3900 | Buy Now |
DISTI #
000000000005708850
|
Sager | Power Transformers TRANSFORMER,ER19 PLANAR, 5 NPB Min Qty: 300 | 0 |
|
$6.2700 | Buy Now |
Part Details for PH0813CNLT
PH0813CNLT CAD Models
PH0813CNLT Part Data Attributes
|
PH0813CNLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PH0813CNLT
Pulse Electronics Corporation
SMPS Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | LENGTH AND BREADTH DIMENSIONS INCLUDE TERMINAL ALSO | |
Height | 10.1 mm | |
Length | 24.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 3 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 700 kHz | |
Operating Frequency-Min | 200 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Power Rating | 160 W | |
Primary Inductance | 240 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 21.59 mm |