Datasheets
PH-201-05-2 by: Marktech Optoelectronics

Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal

Part Details for PH-201-05-2 by Marktech Optoelectronics

Overview of PH-201-05-2 by Marktech Optoelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PH-201-05-2

PH-201-05-2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PH-201-05-2 Part Data Attributes

PH-201-05-2 Marktech Optoelectronics
Buy Now Datasheet
Compare Parts:
PH-201-05-2 Marktech Optoelectronics Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer MARKTECH OPTOELECTRONICS
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.1 inch
Body Depth 0.16 inch
Body Length 0.5 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating AU
Contact Finish Termination GOLD
Contact Gender MALE
Contact Material BRASS
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 5 A
Terminal Length 0.137 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 5

Alternate Parts for PH-201-05-2

This table gives cross-reference parts and alternative options found for PH-201-05-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PH-201-05-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PH-201-05-1 Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal Marktech Optoelectronics PH-201-05-2 vs PH-201-05-1
TSW-105-25-TM-S-RA Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc PH-201-05-2 vs TSW-105-25-TM-S-RA
TSW-105-08-T-S-LA Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Samtec Inc PH-201-05-2 vs TSW-105-08-T-S-LA
TSW-105-10-G-S-RE Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Samtec Inc PH-201-05-2 vs TSW-105-10-G-S-RE
TSW-105-10-T-S-RA Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT Samtec Inc PH-201-05-2 vs TSW-105-10-T-S-RA
TSW-105-08-LM-S-RA Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc PH-201-05-2 vs TSW-105-08-LM-S-RA
TSW-105-10-S-S-RE Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Samtec Inc PH-201-05-2 vs TSW-105-10-S-S-RE
TSW-105-13-G-S-RA Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Samtec Inc PH-201-05-2 vs TSW-105-13-G-S-RA
TSW-105-10-S-S-RA Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Samtec Inc PH-201-05-2 vs TSW-105-10-S-S-RA
TSW-105-10-G-S-RA Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Samtec Inc PH-201-05-2 vs TSW-105-10-G-S-RA
Part Number Description Manufacturer Compare
TSW-105-07-L-S-LL Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc PH-201-05-2 vs TSW-105-07-L-S-LL
TSW-105-08-T-S-LA Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Samtec Inc PH-201-05-2 vs TSW-105-08-T-S-LA
TSW-105-10-G-S-RE Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Samtec Inc PH-201-05-2 vs TSW-105-10-G-S-RE
TSW-105-07-LM-S Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc PH-201-05-2 vs TSW-105-07-LM-S
TSW-105-07-F-S-LL Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc PH-201-05-2 vs TSW-105-07-F-S-LL
TSW-105-08-STL-S-RA Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc PH-201-05-2 vs TSW-105-08-STL-S-RA
TSW-105-26-TM-S Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc PH-201-05-2 vs TSW-105-26-TM-S
TSW-105-10-F-S-RA Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Samtec Inc PH-201-05-2 vs TSW-105-10-F-S-RA
TSW-105-10-S-S-RE Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Samtec Inc PH-201-05-2 vs TSW-105-10-S-S-RE
TSW-105-25-TM-S-RA Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc PH-201-05-2 vs TSW-105-25-TM-S-RA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PH-201-05-2 by Marktech Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PH-201-05-2 by Marktech Optoelectronics

Select Manufacturer
Which Manufacturer of PH-201-05-2 would you like to use for your alert(s)?
  • Please alert me when PH-201-05-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PH-201-05-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PH-201-05-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PH-201-05-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PH-201-05-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PH-201-05-2 by Marktech Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: